YAGEO ESD Schutzdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFB-300C
Diode TVS Single Bi-Dir 300V Foam
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 330 | 470 | 300 | 20 | 6000 | 1 | Foam | No | No | No | No | No | ||||||||||||||
1.5KE18A-AT/TR13
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 17.1 | 25.2 | 15.3 | 18.9 | 1 | 60.3 | 1 | 1500(Min) | 2 | DO-201 | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||
5KP45A-AT/TR13
Diode TVS Single Uni-Dir 45V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 50 | 72.7 | 45 | 55.3 | 2 | 70.2 | 5 | 5000(Min) | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
SMAJ350CA/TR13
Diode TVS Single Bi-Dir 350V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 391 | 567 | 350 | 432 | 1 | 0.7 | 1 | 0.07 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | No | ||||||
P6KE51A-AT/TR13
Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 48.5 | 70.1 | 43.6 | 1 | 8.7 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
SMCJ18A/TR13
Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 20 | 29.2 | 18 | 22.1 | 1 | 51.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ16A-AT/TR13
Diode TVS Single Uni-Dir 16V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 17.8 | 26 | 16 | 19.7 | 1 | 23.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
SA150CA/B
TVS Diode Single Bi-Dir 150V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 167 | 243 | 150 | 185 | 1 | 2.1 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
P4SMA300CA/TR13
Diode TVS Single Bi-Dir 256V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 285 | 414 | 256 | 315 | 1 | 1 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | No | ||||||||
| UDD32C03L01-HT Electrostatic Discharge Protection Devices |
|
Yageo | ESE-Entstörer | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ATS26C-2CF/B
Diode TVS Single Bi-Dir 26V 10KW 2-Pin Case P-600 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 28.9 | 42.1 | 26 | 32 | 1.8 | 237 | 5 | 10000 | 2 | Case P-600 | No | Yes | AEC-Q101 | Yes | Yes | No | ||||||||||
SMBJ51CA-AT/TR13
Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 56.7 | 82.4 | 51 | 62.7 | 1 | 7.3 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
P6SMB62CA/TR13
TVS Diode Single Bi-Dir 53V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 58.9 | 85 | 53 | 65.1 | 1 | 7.2 | 1 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||
30KPA42A/TR13
Diode TVS Single Uni-Dir 42V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 46.9 | 72 | 42 | 51.84 | 1000 | 420.8 | 10 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | No | ||||||||||
5KP7.0CA-AT/TR13
Diode TVS Single Bi-Dir 7V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 7.78 | 12 | 7 | 8.6 | 1000 | 425 | 50 | 5000(Min) | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
SMBJ110CA/TR7
Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 122 | 177 | 110 | 135 | 1 | 3.4 | 5000@Ta=50C | 1 | 0.1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
SMAJ8.0A/TR13
Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 8.89 | 13.6 | 8 | 9.83 | 50 | 29.4 | 1 | 0.07 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | No | ||||||
| HFA-275L Diode TVS Single Bi-Dir 275V 2-Pin Skin |
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 300 | 435 | 275 | 20 | 3000 | 1 | Skin | 2 | No | No | No | No | No | |||||||||||||
P6KE82A-AT/B
Diode TVS Single Uni-Dir 70.1V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 77.9 | 113 | 70.1 | 1 | 5.4 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||
SMCJ45CA-AT/TR7
Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 50 | 72.7 | 45 | 55.3 | 1 | 20.6 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
HFA-200S
Diode TVS Single Bi-Dir 200V Foam
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 222 | 330 | 200 | 20 | 3000 | 1 | Foam | No | No | No | No | No | ||||||||||||||
30KPA60A/B
Diode TVS Single Uni-Dir 60V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 67 | 102 | 60 | 74.05 | 15 | 297.1 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | No | ||||||||||
1.5KE300A/B
Diode TVS Single Uni-Dir 256V 1.5KW 2-Pin DO-201 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 285 | 414 | 256 | 315 | 1 | 3.7 | 1 | 1500(Min) | Box | 2 | DO-201 | DO | Yes | No | No | No | No | No | ||||||||
P6KE16A-AT/B
Diode TVS Single Uni-Dir 13.6V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 15.2 | 22.5 | 13.6 | 1 | 27.1 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||
P4KE220A-AT/TR13
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-41 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 209 | 328 | 185 | 231 | 1 | 1.3 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes |