YAGEO ESD Schutzdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCJ220CA-AT/TR13
Diode TVS Single Bi-Dir 220V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 246 | 356 | 220 | 272 | 1 | 4.2 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
30KPA43A/B
Diode TVS Single Uni-Dir 43V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 48 | 73 | 43 | 53.05 | 1000 | 415.1 | 10 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | No | ||||||||||
15KPA36A/TR13
Diode TVS Single Uni-Dir 36V 15KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 40.2 | 59.8 | 36 | 44.93 | 2 | 252.5 | 5 | 15000(Min) | 2 | Case P-600 | No | No | No | No | No | |||||||||||
SA43CA/B
TVS Diode Single Bi-Dir 43V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 47.8 | 69.4 | 43 | 52.8 | 1 | 7.3 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
1.5SMC550A-AT/7
TVS Diode Single Uni-Dir 467V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 522.5 | 760 | 467 | 577.5 | 1 | 2 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
1.5SMC440CA/TR13
TVS Diode Single Bi-Dir 376V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 418 | 602 | 376 | 462 | 1 | 2.5 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | No | |||||||||
15KPA17CA/B
Diode TVS Single Bi-Dir 17V 15KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 18.99 | 29.3 | 17 | 21.22 | 10000 | 515.4 | 50 | 15000(Min) | 2 | Case P-600 | Yes | No | No | No | No | No | ||||||||||
P6SMB56A/TR13
Diode TVS Single Uni-Dir 47.8V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 53.2 | 77 | 47.8 | 58.8 | 1 | 7.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | |||||||
SMBJ15A/TR7
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R
|
Von 0,0374 € bis 0,0483 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 16.7 | 24.4 | 15 | 18.5 | 1 | 24.6 | 5000@Ta=50C | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
SMBJ210CA-AT/TR13
Diode TVS Single Bi-Dir 210V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 237 | 340 | 210 | 263 | 1 | 1.8 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
P4SMA20A/TR7
Diode TVS Single Uni-Dir 17.1V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 19 | 27.7 | 17.1 | 21 | 1 | 14.8 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | No | ||||||||
3KP120CA-AT/TR13
Diode TVS Single Bi-Dir 120V 3KW 2-Pin Case P-600 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 133 | 193 | 120 | 2 | 15.5 | 1 | 3000(Min) | 2 | Case P-600 | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||
SMCJ51A-AT/TR7
Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 56.7 | 82.4 | 51 | 62.7 | 1 | 18.2 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
1.0SMB22A/TR7
Diode TVS Single Uni-Dir 18.8V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 20.9 | 30.6 | 18.8 | 23.1 | 1 | 33.2 | 1 | 1000(Min) | 2 | SMB | DO | No | No | No | No | No | ||||||||||
SMAJ28CA-AT/TR7
Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 31.1 | 45.4 | 28 | 34.4 | 1 | 8.8 | 1 | 400(Min) | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | ||||||||
P6SMB15CA-AT/TR7
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 14.3 | 21.2 | 12.8 | 15.8 | 1 | 28.8 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
SMBJ18CA-AT/TR13
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 20 | 29.2 | 18 | 22.1 | 1 | 20.6 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||
1.5SMC10A-AT/13
TVS Diode Single Uni-Dir 8.55V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 9.5 | 14.5 | 8.55 | 10.5 | 10 | 104.8 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P6SMB540CA/TR7
TVS Diode Single Bi-Dir 459V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 513 | 740 | 459 | 567 | 1 | 0.8 | 1 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||
15KPA130CA/B
Diode TVS Single Bi-Dir 130V 15KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 145.2 | 208.3 | 130 | 162.25 | 2 | 72.5 | 5 | 15000(Min) | 2 | Case P-600 | No | No | No | No | No | |||||||||||
P4SMA75A-AT/TR7
Diode TVS Single Uni-Dir 64.1V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 71.3 | 103 | 64.1 | 78.8 | 1 | 4 | 1 | 400(Min) | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
SA110A/B
TVS Diode Single Uni-Dir 110V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 122 | 177 | 110 | 135 | 1 | 2.9 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
P4KE56A-AT/B
Diode TVS Single Uni-Dir 47.8V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 53.2 | 77 | 47.8 | 58.8 | 1 | 5.3 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
SA100CA/B
TVS Diode Single Bi-Dir 100V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 111 | 162 | 100 | 123 | 1 | 3.1 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
SMCJ70A-AT/TR13
Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 77.8 | 113 | 70 | 86 | 1 | 13.3 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No |