YAGEO ESD Schutzdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P6KE180CA-AT/B
Diode TVS Single Bi-Dir 154V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 171 | 246 | 154 | 1 | 2.5 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P6KE47A-AT/B
Diode TVS Single Uni-Dir 40.2V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 44.7 | 64.8 | 40.2 | 1 | 9.4 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P6KE20CA-AT/B
Diode TVS Single Bi-Dir 17.1V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 19 | 27.7 | 17.1 | 1 | 22 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P6KE12CA-AT/B
Diode TVS Single Bi-Dir 10.2V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 11.4 | 16.7 | 10.2 | 5 | 36.5 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
HFA-460S
Diode TVS Single Bi-Dir 460V Foam
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 500 | 770 | 460 | 20 | 3000 | 1 | Foam | No | No | No | No | Yes | Yes | |||||||||||||
P6KE56A-AT/B
Diode TVS Single Uni-Dir 47.8V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 53.2 | 77 | 47.8 | 1 | 7.9 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P4KE180CA-AT/B
Diode TVS Single Bi-Dir 154V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 171 | 246 | 154 | 189 | 1 | 1.7 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P4KE62A-AT/B
Diode TVS Single Uni-Dir 53V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 58.9 | 85 | 53 | 65.1 | 1 | 4.8 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P4KE51A-AT/B
Diode TVS Single Uni-Dir 43.6V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 48.5 | 70.1 | 43.6 | 53.6 | 1 | 5.8 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P4KE11CA-AT/B
Diode TVS Single Bi-Dir 9.4V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 10.5 | 15.6 | 9.4 | 11.6 | 5 | 26.3 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P4KE16A-AT/B
Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 15.2 | 22.5 | 13.6 | 16.8 | 1 | 18.2 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P4KE540A-AT/B
Diode TVS Single Uni-Dir 459V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 513 | 740 | 459 | 567 | 1 | 0.54 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P4KE400A-AT/B
Diode TVS Single Uni-Dir 342V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 380 | 548 | 342 | 420 | 1 | 0.75 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P4KE220A-AT/B
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 209 | 328 | 185 | 231 | 1 | 1.3 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P4KE91A-AT/B
Diode TVS Single Uni-Dir 77.8V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 86.5 | 125 | 77.8 | 95.5 | 1 | 3.3 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P4KE550A-AT/B
Diode TVS Single Uni-Dir 467V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 522.5 | 760 | 467 | 577.5 | 1 | 0.52 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P4KE15A-AT/B
Diode TVS Single Uni-Dir 12.8V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 14.3 | 21.2 | 12.8 | 15.8 | 1 | 19.3 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
HFB-025S
Diode TVS Single Bi-Dir 25V Foam
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 28 | 95 | 25 | 20 | 6000 | 1 | Foam | No | No | No | No | Yes | Yes | |||||||||||||
P4KE350A-AT/TR13
Diode TVS Single Uni-Dir 300V 400W 2-Pin DO-41 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 332 | 482 | 300 | 368 | 1 | 0.85 | 1 | 400(Min) | 2 | DO-41 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P6KE350A-AT/TR13
Diode TVS Single Uni-Dir 300V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 332 | 482 | 300 | 1 | 1.3 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||
5KP150CA/TR13
Diode TVS Single Bi-Dir 150V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 167 | 243 | 150 | 185 | 2 | 21 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||
5KP17CA/TR13
Diode TVS Single Bi-Dir 17V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 18.9 | 27.6 | 17 | 20.9 | 2 | 184.8 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||
5KP250A/TR13
Diode TVS Single Uni-Dir 250V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 277 | 425 | 250 | 306 | 2 | 12 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||
5KP22CA/TR13
Diode TVS Single Bi-Dir 22V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 24.4 | 35.5 | 22 | 26.9 | 2 | 143.7 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||
5KP40CA/TR13
Diode TVS Single Bi-Dir 40V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 44.4 | 64.5 | 40 | 49.1 | 2 | 79.1 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes |