YAGEO EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Material | Configuration | Number of Terminals | Product Length - (mm) | Tolerance | Product Height - (mm) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Withstand Voltage | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BC0610R6H-Y7-2.5-N Ferrite Beads Axial 1.02KOhm 100MHz |
Bestand
6.050
0,0652 €
pro Stück
|
Yageo | Ferritperlen | Axial | 1.02K | 100M | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RH03506B2T-Y7-N
Leaded EMI Ferrite Beads - RH Series
|
Bestand
10
0,0213 €
pro Stück
|
Yageo | Ferritperlen | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| MLS0805-4S7-601 Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0805 T/R |
|
Yageo | Ferritperlen | Multi-Layer | 2 | 25% | 0.4 | 600 | 100M | 0.3 | 0805 | 1.1 | 2.2 | 1.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| WBC2.5/A-4B1-Z Wide band Chokes 2.5 Turns |
|
Yageo | Ferritperlen | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HFQ100505T-121Y-N Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R |
Von 0,003 € bis 0,0033 €
pro Stück
|
Yageo | Ferritperlen | Multi-Layer | 2 | 25% | 0.7 | 120 | 100M | 0.3 | 0402 | 0.6 | 1.1 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
SBK201209T-600Y-N
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 T/R
|
|
Yageo | Ferritperlen | Multi-Layer | 2 | 25% | 0.15 | 60 | 100M | 0.5 | 0805 | 1.1 | 2.2 | 1.45 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
CMM21T-900M-N
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
Von 0,0838 € bis 0,09 €
pro Stück
|
Yageo | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.35 | 90 | 100M | 0.33 | 0805 | 1.4 | 2.25 | 1.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
VPB160808T-121Y-N
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
|
|
Yageo | Ferritperlen | Multi-Layer Power | 2 | 25% | 0.04 | 120 | 100M | 3 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
CMM21T-901M-N
Common Mode Chokes Dual 900Ohm 100MHz 0.07A 0.65Ohm DCR SMD T/R
|
|
Yageo | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.65 | 900 | 100M | 0.07 | 0805 | 1.4 | 2.25 | 1.45 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
| PLT22/16/2.5/S-3C93 Ferrite Accessories Plate 3C93 |
|
Yageo | Ferritzubehör | Plate | 3C93 | 21.8 | 2.9 | 15.8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
| MLS1206-4S7-102 Ferrite Beads Multi-Layer 1KOhm 25% 50MHz 0.2A 0.4Ohm DCR 1206 T/R |
|
Yageo | Ferritperlen | Multi-Layer | 2 | 25% | 0.4 | 1K | 50M | 0.2 | 1206 | 1.3 | 3.4 | 1.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SCT31X-105-1R5A024JH
Common Mode Chokes Dual 4220uH 100kHz 10.5A 0.01825Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01825 | 4220u(Min) | 100k | 10.5 | 2.4kVAC | 33 | 42 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-105-1R5A024JV
Common Mode Chokes Dual 4220uH 100kHz 10.5A 0.01825Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01825 | 4220u(Min) | 100k | 10.5 | 2.4kVAC | 42 | 42 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-200-2R0A012JH
Common Mode Chokes Dual 1050uH 100kHz 20A 0.00516Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00516 | 1050u(Min) | 100k | 20 | 2.4kVAC | 33 | 45 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-155-1R8A015JH
Common Mode Chokes Dual 1640uH 100kHz 15.5A 0.0078Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0078 | 1640u(Min) | 100k | 15.5 | 2.4kVAC | 33 | 43 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-175-1R9A014JV
Common Mode Chokes Dual 1430uH 100kHz 17.5A 0.0066Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0066 | 1430u(Min) | 100k | 17.5 | 2.4kVAC | 42 | 45 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-155-1R8A015JV
Common Mode Chokes Dual 1640uH 100kHz 15.5A 0.0078Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0078 | 1640u(Min) | 100k | 15.5 | 2.4kVAC | 42 | 43 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-220-2R1A011JV
Common Mode Chokes Dual 880uH 100kHz 22A 0.00439Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00439 | 880u(Min) | 100k | 22 | 2.4kVAC | 42 | 45 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-175-1R9A014JH
Common Mode Chokes Dual 1430uH 100kHz 17.5A 0.0066Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0066 | 1430u(Min) | 100k | 17.5 | 2.4kVAC | 33 | 45 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-200-2R0A012JV
Common Mode Chokes Dual 1050uH 100kHz 20A 0.00516Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00516 | 1050u(Min) | 100k | 20 | 2.4kVAC | 42 | 45 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-115-1R6A021JH
Common Mode Chokes Dual 3230uH 100kHz 11.5A 0.01369Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01369 | 3230u(Min) | 100k | 11.5 | 2.4kVAC | 33 | 42 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-140-1R7A017JH
Common Mode Chokes Dual 2110uH 100kHz 14A 0.00991Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00991 | 2110u(Min) | 100k | 14 | 2.4kVAC | 33 | 42 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-115-1R6A021JV
Common Mode Chokes Dual 3230uH 100kHz 11.5A 0.01369Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01369 | 3230u(Min) | 100k | 11.5 | 2.4kVAC | 42 | 42 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-220-2R1A011JH
Common Mode Chokes Dual 880uH 100kHz 22A 0.00439Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00439 | 880u(Min) | 100k | 22 | 2.4kVAC | 33 | 45 | 42 | No | No | No | No | ||||||||||||||||
SCT12X-010-0R35A053V
Common Mode Chokes Dual 9000uH 10kHz 1A 0.289Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.289 | 9000u(Min) | 10k | 1 | 2.4kVAC | 15 | 15.5 | 12 | No | No | No | No |