YAGEO EMI/RFI Electronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCT17X-120-1R2A012JV
Common Mode Chokes Dual 190uH 100kHz 12A 0.00774Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 190u(Min) | 100k | 12 | 0.00774 | 2.4kVAC | 26 | 18.2 | 23 | No | No | No | No | |||||||
SCT31X-055-1R1A045JH
Common Mode Chokes Dual 14870uH 100kHz 5.5A 0.06526Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14870u(Min) | 100k | 5.5 | 0.06526 | 2.4kVAC | 40 | 42 | 33 | No | No | No | No | |||||||
SCT23X-070-1R1A025V
Common Mode Chokes Dual 3360uH 100kHz 7A 0.0289Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3360u(Min) | 100k | 7 | 0.0289 | 2.4kVAC | 33 | 24.1 | 29 | No | No | No | No | |||||||
SCT23X-090-1R2A021V
Common Mode Chokes Dual 2370uH 100kHz 9A 0.0204Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2370u(Min) | 100k | 9 | 0.0204 | 2.4kVAC | 33 | 24.1 | 29.5 | No | No | No | No | |||||||
SCT23X-110-1R3A018JV
Common Mode Chokes Dual 1740uH 100kHz 11A 0.01509Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1740u(Min) | 100k | 11 | 0.01509 | 2.4kVAC | 34 | 26 | 31.5 | No | No | No | No | |||||||
SCT23X-130-1R4A015V
Common Mode Chokes Dual 1210uH 100kHz 13A 0.01118Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1210u(Min) | 100k | 13 | 0.01118 | 2.4kVAC | 34.5 | 24.1 | 29.5 | No | No | No | No | |||||||
SCT23X-110-1R3A018V
Common Mode Chokes Dual 1740uH 100kHz 11A 0.01509Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1740u(Min) | 100k | 11 | 0.01509 | 2.4kVAC | 34 | 24.1 | 30 | No | No | No | No | |||||||
SCT23X-140-1R5A013JV
Common Mode Chokes Dual 910uH 100kHz 14A 0.00845Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 910u(Min) | 100k | 14 | 0.00845 | 2.4kVAC | 34.5 | 26 | 31.5 | No | No | No | No | |||||||
SCT17X-140-1R3A010JV
Common Mode Chokes Dual 120uH 100kHz 14A 0.00562Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 120u(Min) | 100k | 14 | 0.00562 | 2.4kVAC | 26 | 18.2 | 23 | No | No | No | No | |||||||
SCT31X-075-1R3A032JH
Common Mode Chokes Dual 7510uH 100kHz 7.5A 0.03193Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7510u(Min) | 100k | 7.5 | 0.03193 | 2.4kVAC | 40 | 42 | 33 | No | No | No | No | |||||||
SCT23X-060-1R0A028JV
Common Mode Chokes Dual 4220uH 100kHz 6A 0.04106Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4220u(Min) | 100k | 6 | 0.04106 | 2.4kVAC | 31.5 | 26 | 31 | No | No | No | No | |||||||
SCT31X-075-1R3A032JV
Common Mode Chokes Dual 7510uH 100kHz 7.5A 0.03193Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7510u(Min) | 100k | 7.5 | 0.03193 | 2.4kVAC | 40 | 31 | 42 | No | No | No | No | |||||||
SCT23X-170-1R6A012JV
Common Mode Chokes Dual 770uH 100kHz 17A 0.00698Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 770u(Min) | 100k | 17 | 0.00698 | 2.4kVAC | 35 | 26 | 32 | No | No | No | No | |||||||
SCT31X-065-1R2A038JV
Common Mode Chokes Dual 10610uH 100kHz 6.5A 0.04489Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10610u(Min) | 100k | 6.5 | 0.04489 | 2.4kVAC | 40 | 31 | 42 | No | No | No | No | |||||||
SCT23X-170-1R6A012V
Common Mode Chokes Dual 770uH 100kHz 17A 0.00698Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 770u(Min) | 100k | 17 | 0.00698 | 2.4kVAC | 35 | 24.1 | 30.5 | No | No | No | No | |||||||
SCT31X-085-1R4A027JV
Common Mode Chokes Dual 5350uH 100kHz 8.5A 0.02449Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5350u(Min) | 100k | 8.5 | 0.02449 | 2.4kVAC | 40 | 31 | 42 | No | No | No | No | |||||||
SCT23X-140-1R5A013V
Common Mode Chokes Dual 910uH 100kHz 14A 0.00845Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 910u(Min) | 100k | 14 | 0.00845 | 2.4kVAC | 34.5 | 24.1 | 30 | No | No | No | No | |||||||
SCT31X-085-1R4A027JH
Common Mode Chokes Dual 5350uH 100kHz 8.5A 0.02449Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5350u(Min) | 100k | 8.5 | 0.02449 | 2.4kVAC | 40 | 42 | 33 | No | No | No | No | |||||||
SCT31X-055-1R1A045JV
Common Mode Chokes Dual 14870uH 100kHz 5.5A 0.06526Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14870u(Min) | 100k | 5.5 | 0.06526 | 2.4kVAC | 40 | 31 | 42 | No | No | No | No | |||||||
SCT31X-065-1R2A038JH
Common Mode Chokes Dual 10610uH 100kHz 6.5A 0.04489Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10610u(Min) | 100k | 6.5 | 0.04489 | 2.4kVAC | 40 | 42 | 33 | No | No | No | No | |||||||
SCT31X-140-1R7A017JV
Common Mode Chokes Dual 2110uH 100kHz 14A 0.00991Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2110u(Min) | 100k | 14 | 0.00991 | 2.4kVAC | 43 | 31 | 42 | No | No | No | No | |||||||
SCF76X-0800-S2F4A005JH
Common Mode Chokes Triple 540uH 100kHz 80A 0.00053Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 540u(Min) | 100k | 80 | 0.00053 | 2.4kVAC | 120 | 120 | 53 | No | No | No | ||||||||
SCF76X-1100-S4F0A004JH
Common Mode Chokes Triple 350uH 100kHz 110A 0.00027Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 350u(Min) | 100k | 110 | 0.00027 | 2.4kVAC | 120 | 120 | 53 | No | No | No | ||||||||
SCF76X-0650-S1F6A006JH
Common Mode Chokes Triple 770uH 100kHz 65A 0.00097Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 770u(Min) | 100k | 65 | 0.00097 | 2.4kVAC | 120 | 120 | 53 | No | No | No | ||||||||
SCT31X-105-1R5A024JH
Common Mode Chokes Dual 4220uH 100kHz 10.5A 0.01825Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4220u(Min) | 100k | 10.5 | 0.01825 | 2.4kVAC | 42 | 42 | 33 | No | No | No | No |