YAGEO EMI/RFI Electronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCT31X-175-1R9A014JV
Common Mode Chokes Dual 1430uH 100kHz 17.5A 0.0066Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1430u(Min) | 100k | 17.5 | 0.0066 | 2.4kVAC | 45 | 31 | 42 | No | No | No | No | |||||||
SCT31X-155-1R8A015JV
Common Mode Chokes Dual 1640uH 100kHz 15.5A 0.0078Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1640u(Min) | 100k | 15.5 | 0.0078 | 2.4kVAC | 43 | 31 | 42 | No | No | No | No | |||||||
SCT31X-220-2R1A011JV
Common Mode Chokes Dual 880uH 100kHz 22A 0.00439Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 880u(Min) | 100k | 22 | 0.00439 | 2.4kVAC | 45 | 31 | 42 | No | No | No | No | |||||||
SCT31X-175-1R9A014JH
Common Mode Chokes Dual 1430uH 100kHz 17.5A 0.0066Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1430u(Min) | 100k | 17.5 | 0.0066 | 2.4kVAC | 45 | 42 | 33 | No | No | No | No | |||||||
SCT31X-200-2R0A012JV
Common Mode Chokes Dual 1050uH 100kHz 20A 0.00516Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1050u(Min) | 100k | 20 | 0.00516 | 2.4kVAC | 45 | 31 | 42 | No | No | No | No | |||||||
SCT31X-115-1R6A021JH
Common Mode Chokes Dual 3230uH 100kHz 11.5A 0.01369Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3230u(Min) | 100k | 11.5 | 0.01369 | 2.4kVAC | 42 | 42 | 33 | No | No | No | No | |||||||
SCT31X-140-1R7A017JH
Common Mode Chokes Dual 2110uH 100kHz 14A 0.00991Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2110u(Min) | 100k | 14 | 0.00991 | 2.4kVAC | 42 | 42 | 33 | No | No | No | No | |||||||
SCT31X-115-1R6A021JV
Common Mode Chokes Dual 3230uH 100kHz 11.5A 0.01369Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3230u(Min) | 100k | 11.5 | 0.01369 | 2.4kVAC | 42 | 31 | 42 | No | No | No | No | |||||||
SCT31X-220-2R1A011JH
Common Mode Chokes Dual 880uH 100kHz 22A 0.00439Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 880u(Min) | 100k | 22 | 0.00439 | 2.4kVAC | 45 | 42 | 33 | No | No | No | No | |||||||
SCF76X-0800-S2F4A005JH
Common Mode Chokes Triple 540uH 100kHz 80A 0.00053Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 540u(Min) | 100k | 80 | 0.00053 | 2.4kVAC | 120 | 120 | 53 | No | No | No | ||||||||
SCF76X-1100-S4F0A004JH
Common Mode Chokes Triple 350uH 100kHz 110A 0.00027Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 350u(Min) | 100k | 110 | 0.00027 | 2.4kVAC | 120 | 120 | 53 | No | No | No | ||||||||
SCF76X-0650-S1F6A006JH
Common Mode Chokes Triple 770uH 100kHz 65A 0.00097Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 770u(Min) | 100k | 65 | 0.00097 | 2.4kVAC | 120 | 120 | 53 | No | No | No | ||||||||
CMM21T-900M-N
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
Von 0,0838 € bis 0,09 €
pro Stück
|
Yageo | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.33 | 0.35 | 2.25 | 1.45 | 1.4 | Tape and Reel | No | No | No | No | EAR99 | No |