YAGEO EMI/RFI-Unterdrückung
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Material | Configuration | Number of Terminals | Product Length - (mm) | Tolerance | Product Height - (mm) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Withstand Voltage | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCT23X-090-1R2A021V
Common Mode Chokes Dual 2370uH 100kHz 9A 0.0204Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0204 | 2370u(Min) | 100k | 9 | 2.4kVAC | 29.5 | 33 | 24.1 | No | No | No | No | ||||||||||||||||
SCT23X-110-1R3A018JV
Common Mode Chokes Dual 1740uH 100kHz 11A 0.01509Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01509 | 1740u(Min) | 100k | 11 | 2.4kVAC | 31.5 | 34 | 26 | No | No | No | No | ||||||||||||||||
SCT23X-130-1R4A015V
Common Mode Chokes Dual 1210uH 100kHz 13A 0.01118Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01118 | 1210u(Min) | 100k | 13 | 2.4kVAC | 29.5 | 34.5 | 24.1 | No | No | No | No | ||||||||||||||||
SCT23X-110-1R3A018V
Common Mode Chokes Dual 1740uH 100kHz 11A 0.01509Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01509 | 1740u(Min) | 100k | 11 | 2.4kVAC | 30 | 34 | 24.1 | No | No | No | No | ||||||||||||||||
SCT23X-140-1R5A013JV
Common Mode Chokes Dual 910uH 100kHz 14A 0.00845Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00845 | 910u(Min) | 100k | 14 | 2.4kVAC | 31.5 | 34.5 | 26 | No | No | No | No | ||||||||||||||||
SCT17X-140-1R3A010JV
Common Mode Chokes Dual 120uH 100kHz 14A 0.00562Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00562 | 120u(Min) | 100k | 14 | 2.4kVAC | 23 | 26 | 18.2 | No | No | No | No | ||||||||||||||||
SCT31X-075-1R3A032JH
Common Mode Chokes Dual 7510uH 100kHz 7.5A 0.03193Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.03193 | 7510u(Min) | 100k | 7.5 | 2.4kVAC | 33 | 40 | 42 | No | No | No | No | ||||||||||||||||
SCT23X-060-1R0A028JV
Common Mode Chokes Dual 4220uH 100kHz 6A 0.04106Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.04106 | 4220u(Min) | 100k | 6 | 2.4kVAC | 31 | 31.5 | 26 | No | No | No | No | ||||||||||||||||
SCT31X-075-1R3A032JV
Common Mode Chokes Dual 7510uH 100kHz 7.5A 0.03193Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.03193 | 7510u(Min) | 100k | 7.5 | 2.4kVAC | 42 | 40 | 31 | No | No | No | No | ||||||||||||||||
SCT23X-170-1R6A012JV
Common Mode Chokes Dual 770uH 100kHz 17A 0.00698Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00698 | 770u(Min) | 100k | 17 | 2.4kVAC | 32 | 35 | 26 | No | No | No | No | ||||||||||||||||
SCT31X-065-1R2A038JV
Common Mode Chokes Dual 10610uH 100kHz 6.5A 0.04489Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.04489 | 10610u(Min) | 100k | 6.5 | 2.4kVAC | 42 | 40 | 31 | No | No | No | No | ||||||||||||||||
SCT23X-170-1R6A012V
Common Mode Chokes Dual 770uH 100kHz 17A 0.00698Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00698 | 770u(Min) | 100k | 17 | 2.4kVAC | 30.5 | 35 | 24.1 | No | No | No | No | ||||||||||||||||
SCT31X-085-1R4A027JV
Common Mode Chokes Dual 5350uH 100kHz 8.5A 0.02449Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.02449 | 5350u(Min) | 100k | 8.5 | 2.4kVAC | 42 | 40 | 31 | No | No | No | No | ||||||||||||||||
SCT23X-140-1R5A013V
Common Mode Chokes Dual 910uH 100kHz 14A 0.00845Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00845 | 910u(Min) | 100k | 14 | 2.4kVAC | 30 | 34.5 | 24.1 | No | No | No | No | ||||||||||||||||
SCT31X-085-1R4A027JH
Common Mode Chokes Dual 5350uH 100kHz 8.5A 0.02449Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.02449 | 5350u(Min) | 100k | 8.5 | 2.4kVAC | 33 | 40 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-055-1R1A045JV
Common Mode Chokes Dual 14870uH 100kHz 5.5A 0.06526Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.06526 | 14870u(Min) | 100k | 5.5 | 2.4kVAC | 42 | 40 | 31 | No | No | No | No | ||||||||||||||||
SCT31X-065-1R2A038JH
Common Mode Chokes Dual 10610uH 100kHz 6.5A 0.04489Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.04489 | 10610u(Min) | 100k | 6.5 | 2.4kVAC | 33 | 40 | 42 | No | No | No | No | ||||||||||||||||
SCT31X-140-1R7A017JV
Common Mode Chokes Dual 2110uH 100kHz 14A 0.00991Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00991 | 2110u(Min) | 100k | 14 | 2.4kVAC | 42 | 43 | 31 | No | No | No | No | ||||||||||||||||
SCF76X-0800-S2F4A005JH
Common Mode Chokes Triple 540uH 100kHz 80A 0.00053Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 0.00053 | 540u(Min) | 100k | 80 | 2.4kVAC | 53 | 120 | 120 | No | No | No | |||||||||||||||||
SCF76X-1100-S4F0A004JH
Common Mode Chokes Triple 350uH 100kHz 110A 0.00027Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 0.00027 | 350u(Min) | 100k | 110 | 2.4kVAC | 53 | 120 | 120 | No | No | No | |||||||||||||||||
SCF76X-0650-S1F6A006JH
Common Mode Chokes Triple 770uH 100kHz 65A 0.00097Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 3 | Triple | 0.00097 | 770u(Min) | 100k | 65 | 2.4kVAC | 53 | 120 | 120 | No | No | No | |||||||||||||||||
BDS3/3/8.9-4S2-Z
Ferrite Beads Chip 100Ohm 100MHz 10A <0.001Ohm DCR T/R
|
|
Yageo | Ferritperlen | Chip | 2 | <0.001 | 100 | 100M | 10 | 3 | 9.25 | 3.2 | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
| WBC-1.5/A-3S4-Z WIDEBAND CHOKES |
|
Yageo | Ferritperlen | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
CMM21T-900M-N
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
Von 0,0838 € bis 0,09 €
pro Stück
|
Yageo | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.35 | 90 | 100M | 0.33 | 0805 | 1.4 | 2.25 | 1.45 | Tape and Reel | No | No | No | No | EAR99 | No |