YAGEO EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Material | Configuration | Number of Terminals | Product Length - (mm) | Tolerance | Product Height - (mm) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Withstand Voltage | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCT12X-010-0R35A053JV
Common Mode Chokes Dual 9000uH 10kHz 1A 0.289Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.289 | 9000u(Min) | 10k | 1 | 2.4kVAC | 16 | 15.5 | 14 | No | No | No | No | ||||||||||||||||
SCT12X-050-0R6A014JV
Common Mode Chokes Dual 620uH 10kHz 5A 0.0254Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0254 | 620u(Min) | 10k | 5 | 2.4kVAC | 16 | 16 | 14 | No | No | No | No | ||||||||||||||||
SCT12X-020-0R45A027V
Common Mode Chokes Dual 2320uH 10kHz 2A 0.09Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.09 | 2320u(Min) | 10k | 2 | 2.4kVAC | 15 | 16 | 12 | No | No | No | No | ||||||||||||||||
SCT12X-050-0R6A014V
Common Mode Chokes Dual 620uH 10kHz 5A 0.025Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.025 | 620u(Min) | 10k | 5 | 2.4kVAC | 15 | 16 | 12 | No | No | No | No | ||||||||||||||||
SCT17X-070-0R9A022JV
Common Mode Chokes Dual 640uH 100kHz 7A 0.02454Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.02454 | 640u(Min) | 100k | 7 | 2.4kVAC | 23 | 24.5 | 18.2 | No | No | No | No | ||||||||||||||||
SCT17X-080-1R0A018V
Common Mode Chokes Dual 430uH 100kHz 8A 0.01624Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01624 | 430u(Min) | 100k | 8 | 2.4kVAC | 22 | 25.5 | 16.5 | No | No | No | No | ||||||||||||||||
SCT17X-080-1R0A018JV
Common Mode Chokes Dual 430uH 100kHz 8A 0.01624Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01624 | 430u(Min) | 100k | 8 | 2.4kVAC | 23.5 | 25.5 | 18.2 | No | No | No | No | ||||||||||||||||
SCT12X-030-0R5A019JV
Common Mode Chokes Dual 1150uH 10kHz 3A 0.05Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.05 | 1150u(Min) | 10k | 3 | 2.4kVAC | 16 | 15.5 | 14 | No | No | No | No | ||||||||||||||||
SCT17X-100-1R1A015V
Common Mode Chokes Dual 300uH 100kHz 10A 0.01134Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01134 | 300u(Min) | 100k | 10 | 2.4kVAC | 22 | 25.5 | 16.5 | No | No | No | No | ||||||||||||||||
SCT12X-030-0R5A019V
Common Mode Chokes Dual 1150uH 10kHz 3A 0.05Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.05 | 1150u(Min) | 10k | 3 | 2.4kVAC | 15 | 15.5 | 12 | No | No | No | No | ||||||||||||||||
SCT17X-050-0R8A028JV
Common Mode Chokes Dual 1040uH 100kHz 5A 0.0406Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0406 | 1040u(Min) | 100k | 5 | 2.4kVAC | 23.5 | 24.5 | 18.2 | No | No | No | No | ||||||||||||||||
SCT17X-050-0R8A028V
Common Mode Chokes Dual 1040uH 100kHz 5A 0.0406Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0406 | 1040u(Min) | 100k | 5 | 2.4kVAC | 22 | 24.5 | 16.5 | No | No | No | No | ||||||||||||||||
SCT17X-140-1R3A010V
Common Mode Chokes Dual 120uH 100kHz 14A 0.00562Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00562 | 120u(Min) | 100k | 14 | 2.4kVAC | 21.5 | 26 | 16.5 | No | No | No | No | ||||||||||||||||
SCT17X-100-1R1A015JV
Common Mode Chokes Dual 300uH 100kHz 10A 0.01134Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01134 | 300u(Min) | 100k | 10 | 2.4kVAC | 23.5 | 25.5 | 18.2 | No | No | No | No | ||||||||||||||||
SCT17X-070-0R9A022V
Common Mode Chokes Dual 640uH 100kHz 7A 0.02454Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.02454 | 640u(Min) | 100k | 7 | 2.4kVAC | 21.5 | 24.5 | 16.5 | No | No | No | No | ||||||||||||||||
SCT23X-060-1R0A028V
Common Mode Chokes Dual 4220uH 100kHz 6A 0.04106Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.04106 | 4220u(Min) | 100k | 6 | 2.4kVAC | 29.5 | 31.5 | 24.1 | No | No | No | No | ||||||||||||||||
SCT12X-020-0R45A027JV
Common Mode Chokes Dual 2320uH 10kHz 2A 0.09Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.09 | 2320u(Min) | 10k | 2 | 2.4kVAC | 16 | 16 | 14 | No | No | No | No | ||||||||||||||||
SCT17X-160-1R4A008JV
Common Mode Chokes Dual 70uH 100kHz 16A 0.00438Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00438 | 70u(Min) | 100k | 16 | 2.4kVAC | 23 | 26 | 18.2 | No | No | No | No | ||||||||||||||||
SCT23X-090-1R2A021JV
Common Mode Chokes Dual 2370uH 100kHz 9A 0.0204Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0204 | 2370u(Min) | 100k | 9 | 2.4kVAC | 31 | 33 | 26 | No | No | No | No | ||||||||||||||||
SCT17X-160-1R4A008V
Common Mode Chokes Dual 70uH 100kHz 16A 0.00438Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00438 | 70u(Min) | 100k | 16 | 2.4kVAC | 21.5 | 26 | 16.5 | No | No | No | No | ||||||||||||||||
SCT23X-130-1R4A015JV
Common Mode Chokes Dual 1210uH 100kHz 13A 0.01118Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.01118 | 1210u(Min) | 100k | 13 | 2.4kVAC | 31 | 34.5 | 26 | No | No | No | No | ||||||||||||||||
SCT23X-070-1R1A025JV
Common Mode Chokes Dual 3360uH 100kHz 7A 0.0289Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0289 | 3360u(Min) | 100k | 7 | 2.4kVAC | 30.5 | 33 | 26 | No | No | No | No | ||||||||||||||||
SCT17X-120-1R2A012V
Common Mode Chokes Dual 190uH 100kHz 12A 0.00774Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00774 | 190u(Min) | 100k | 12 | 2.4kVAC | 21.5 | 26 | 16.5 | No | No | No | No | ||||||||||||||||
SCT17X-120-1R2A012JV
Common Mode Chokes Dual 190uH 100kHz 12A 0.00774Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00774 | 190u(Min) | 100k | 12 | 2.4kVAC | 23 | 26 | 18.2 | No | No | No | No | ||||||||||||||||
SCT31X-055-1R1A045JH
Common Mode Chokes Dual 14870uH 100kHz 5.5A 0.06526Ohm DCR Thru-Hole
|
|
Yageo | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.06526 | 14870u(Min) | 100k | 5.5 | 2.4kVAC | 33 | 40 | 42 | No | No | No | No |