YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Number of Terminals | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Current Rating - (A) | Capacitance Value | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMBJ11A/TR13
Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 12.2 | 18.2 | 11 | 13.5 | 1 | 33 | 5000@Ta=50C | 0.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ220CA/TR7
Diode TVS Single Bi-Dir 220V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 246 | 356 | 220 | 272 | 1 | 1.7 | 5000@Ta=50C | 0.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
911KE20
Var MOV 550VAC/745VDC 10000A 910V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 910 | Metal Oxide | 10000 | 1500 | 100 | 13.8 | 26 | 440 | 1 | Straight | Through Hole | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
181KH14-TB
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 180 | Metal Oxide | 4500 | 300 | 50 | 5.66 | 20 | 1100 | 0.6 | Straight | Tape and Box | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
121KD14J-P10
Var MOV 75VAC/100VDC 6000A 120V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 120 | Metal Oxide | 6000 | 200 | 50 | 4.4 | 20 | 1700 | 0.6 | Straight | Bulk | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
P4KE350CA-AT/TR13
Diode TVS Single Bi-Dir 300V 400W 2-Pin DO-41 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 332 | 482 | 300 | 368 | 1 | 0.85 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.5SMC27CA-AT/7
TVS Diode Single Bi-Dir 23.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 25.7 | 37.5 | 23.1 | 28.4 | 1 | 40.5 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
101KH07J-FTR
Var MOV 60VAC/85VDC 1750A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 1750 | 165 | 10 | 5.06 | 13.5 | 500 | 0.25 | Kinked | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SA13A/B
TVS Diode Single Uni-Dir 13V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 14.4 | 21.5 | 13 | 15.9 | 1 | 23.7 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMBJ60CA/TR7
Diode TVS Single Bi-Dir 60V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 66.7 | 96.8 | 60 | 73.7 | 1 | 6.2 | 5000@Ta=50C | 0.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ250A-AT/TR13
Diode TVS Single Uni-Dir 250V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 279 | 405 | 250 | 309 | 1 | 1.5 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
112KD20J
Var MOV 680VAC/895VDC 10000A 1100V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 1100 | Metal Oxide | 10000 | 1815 | 100 | 9.1 | 26 | 360 | 1 | Straight | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
121KH20J-OP7.5TB
Var MOV 75VAC/100VDC 10000A 120V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 120 | Metal Oxide | 10000 | 200 | 100 | 6.09 | 30 | 3300 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 181KD14J Var MOV 115VAC/150VDC 6000A 180V Thru-Hole Radial Bulk |
|
Yageo | Varistor | 180 | Metal Oxide | 6000 | 300 | 50 | 4.2 | 20 | 1100 | 0.6 | Straight | Bulk | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
P6SMB82A-AT/TR13
Diode TVS Single Uni-Dir 70.1V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 77.9 | 113 | 70.1 | 86.1 | 1 | 5.4 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
P6KE480CA-AT/TR13
Diode TVS Single Bi-Dir 408V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 456 | 658 | 408 | 1 | 0.9 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
101KD20J-P7.5TR
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 10000 | 165 | 100 | 4.6 | 26 | 4000 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
121KH07-FTR
Var MOV 75VAC/100VDC 1200A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 120 | Metal Oxide | 1200 | 200 | 10 | 5.26 | 13.5 | 420 | 0.25 | Kinked | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 3RM600M-8-S Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Solder Pad SMD |
|
Yageo | Gasentladungslampen | ±20% | No | 10 | 10 | 10 | 8 | 2 | 2 | 8 | 3 | Solder Pad | Surface Mount | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| 3RP200M-8-S Gas Discharge Tubes 200VDC 20kADC 20AAC 2pF Solder Pad SMD |
|
Yageo | Gasentladungslampen | ±20% | No | 20 | 20 | 10 | 8 | 2 | 2 | 8 | 3 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P6SMB350CA-AT/TR7
Diode TVS Single Bi-Dir 300V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
Von 0,0713 € bis 0,0776 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 332 | 482 | 300 | 368 | 1 | 1.3 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
P6SMB130A/TR13
TVS Diode Single Uni-Dir 111V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 124 | 179 | 111 | 137 | 1 | 3.4 | 1 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
112KD14-O
Var MOV 680VAC/895VDC 4500A 1100V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 1100 | Metal Oxide | 4500 | 1815 | 50 | 8.5 | 21 | 180 | 0.6 | Kinked | Bulk | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
112KH20-F
Var MOV 680VAC/895VDC 6500A 1100V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 1100 | Metal Oxide | 6500 | 1815 | 100 | 10.66 | 30 | 360 | 1 | Kinked | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
121KD14-OTR
Var MOV 75VAC/100VDC 4500A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 120 | Metal Oxide | 4500 | 200 | 50 | 4.4 | 21 | 1700 | 0.6 | Kinked | Tape and Reel | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No |