YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| P0720SA Thyristor Surge Suppressors (TSS) |
|
Yageo | Thyristor-Spannungsstoßschutzkomponenten | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
121KH07J-F
Var MOV 75VAC/100VDC 1750A 120V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 120 | Metal Oxide | 1750 | 10 | 5.26 | 13.5 | 0.25 | Kinked | Through Hole | 200 | 420 | 5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
561KE20
Var MOV 350VAC/460VDC 10000A 560V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 560 | Metal Oxide | 10000 | 100 | 11.5 | 26 | 1 | Straight | Through Hole | 920 | 710 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
820KN20
Var MOV 50VAC/65VDC 6500A 82V Thru-Hole Radial Bag
|
|
Yageo | Varistor | 82 | Metal Oxide | 6500 | 100 | 9 | 26 | 1 | Straight | Through Hole | 135 | 4900 | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P4SMA75CA-AT/TR13
Diode TVS Single Bi-Dir 64.1V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 71.3 | 64.1 | 78.8 | 1 | 4 | 103 | 1 | 400(Min) | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6SMB16CA/TR13
Diode TVS Single Bi-Dir 13.6V 600W 2-Pin SMB T/R
|
Von 0,043 € bis 0,0475 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 15.2 | 13.6 | 16.8 | 1 | 27.1 | 22.5 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
| 121KH07 Var MOV 75VAC/100VDC 1200A 120V Thru-Hole Radial Bulk |
|
Yageo | Varistor | 120 | Metal Oxide | 1200 | 10 | 5.26 | 13 | 0.25 | Straight | Through Hole | 200 | 420 | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P4KE200A-AT/B
Diode TVS Single Uni-Dir 171V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 190 | 171 | 210 | 1 | 1.5 | 274 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE91CA-AT/TR13
Diode TVS Single Bi-Dir 77.8V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 86.5 | 77.8 | 1 | 4.9 | 125 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
151KH14J-F
Var MOV 95VAC/125VDC 6000A 150V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 150 | Metal Oxide | 6000 | 50 | 5.47 | 23 | 0.6 | Kinked | Through Hole | 250 | 1300 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
471KK07-TR
Metal Oxide Varistors
|
|
Yageo | Varistor | 470 | Metal Oxide | Straight | Through Hole | 5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
151KH14-P10TB
Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 150 | Metal Oxide | 4500 | 50 | 5.47 | 20 | 0.6 | Straight | Through Hole | 250 | 1300 | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
SMBJ8.5A-AT/TR13
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 9.44 | 8.5 | 10.4 | 20 | 41.7 | 14.4 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
181KH10-O
Var MOV 115VAC/150VDC 2500A 180V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 180 | Metal Oxide | 2500 | 25 | 5.57 | 18.5 | 0.4 | Kinked | Through Hole | 300 | 560 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ18A-AT/TR13
Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 20 | 18 | 22.1 | 1 | 20.6 | 29.2 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
271KK10-TR
Metal Oxide Varistors
|
|
Yageo | Varistor | 270 | Metal Oxide | Straight | Through Hole | 7.5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
101KD10J-TB
Var MOV 60VAC/85VDC 3500A 100V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 100 | Metal Oxide | 3500 | 25 | 4.9 | 16 | 0.4 | Straight | Through Hole | 165 | 1000 | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P6KE7.5CA/TR13
TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 7.13 | 6.4 | 7.88 | 500 | 54 | 11.3 | 10 | 600(Min) | 2 | DO-15 | DO | Yes | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
101KH20-OTR
Var MOV 60VAC/85VDC 6500A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 6500 | 100 | 5.89 | 30 | 1 | Kinked | Through Hole | 165 | 4000 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
151KD05J-F
Var MOV 95VAC/125VDC 800A 150V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 150 | Metal Oxide | 800 | 5 | 4.8 | 13 | 0.1 | Kinked | Through Hole | 260 | 165 | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 2RL250L-5/B Gas Discharge Tubes 250VDC 5kADC 5AAC 1.5pF Axial Thru-Hole |
|
Yageo | Gasentladungslampen | ±20% | No | 5 | 5 | 6 | 1.5 | 2 | Through Hole | 0.8 | 2 | Axial | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
102KH20J-F
Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 1000 | Metal Oxide | 10000 | 100 | 10.14 | 30 | 1 | Kinked | Through Hole | 1650 | 400 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P6KE530CA-AT/TR13
Diode TVS Single Bi-Dir 450V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 503.5 | 450 | 1 | 0.8 | 725 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
1.5SMC550CA-AT/7
TVS Diode Single Bi-Dir 467V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 522.5 | 467 | 577.5 | 1 | 2 | 760 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
| 2RL2000L-8-T6/TR Gas Discharge Tubes 2000VDC 5kADC 5AAC 1.5pF Axial Thru-Hole |
|
Yageo | Gasentladungslampen | ±20% | No | 5 | 5 | 6 | 1.5 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | No | No | No | No | EAR99 | No |