YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMDJ17CA/TR7
Diode TVS Single Bi-Dir 17V 3KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 18.9 | 17 | 20.9 | 2 | 108.7 | 27.6 | 1 | 3000(Min) | 2 | SMC | DO | Yes | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
| 2RH2500L-8/B Gas Discharge Tube |
Von 0,3104 € bis 0,3364 €
pro Stück
|
Yageo | Gasentladungslampen | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
3KP120CA/B
Diode TVS Single Bi-Dir 120V 3KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 133 | 120 | 147 | 2 | 15.5 | 193 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
P6SMB51CA-AT/TR13
Diode TVS Single Bi-Dir 43.6V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 48.5 | 43.6 | 53.6 | 1 | 8.7 | 70.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
15KPA200CA/TR13
Diode TVS Single Bi-Dir 200V 15KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 223.4 | 200 | 249.61 | 2 | 47.3 | 319.1 | 5 | 15000(Min) | 2 | Case P-600 | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
151KD05J-FTB
Var MOV 95VAC/125VDC 800A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 150 | Metal Oxide | 800 | 5 | 4.8 | 13 | 0.1 | Kinked | Through Hole | 260 | 165 | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMAJ58A/TR13
Diode TVS Single Uni-Dir 58V 400W 2-Pin SMA T/R
|
Von 0,038 € bis 0,0419 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 64.4 | 58 | 71.2 | 1 | 4.3 | 93.6 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
1.5KE6.8CA-AT/B
Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 6.45 | 5.8 | 7.14 | 1000 | 144.8 | 10.5 | 10 | 1500(Min) | 2 | DO-201 | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||||||||||||||||||||||||||||||||
5KP33A/TR13
Diode TVS Single Uni-Dir 33V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 36.7 | 33 | 40.6 | 2 | 95.7 | 53.3 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
5KP110CA/B
Diode TVS Single Bi-Dir 110V 5KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 122 | 110 | 135 | 2 | 28.8 | 177 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
SMDJ22CA-AT/TR13
Diode TVS Single Bi-Dir 22V 3KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 24.4 | 22 | 26.9 | 2 | 84.5 | 35.5 | 1 | 3000(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
331KN14
Var MOV 210VAC/275VDC 6000A 330V Thru-Hole Radial Bag
|
|
Yageo | Varistor | 330 | Metal Oxide | 6000 | 50 | 9.8 | 21 | 0.6 | Straight | Through Hole | 550 | 610 | Bag | 7.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ26CA/TR13
Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R
|
Von 0,0441 € bis 0,0482 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 28.9 | 26 | 31.9 | 1 | 14.3 | 5000@Ta=50C | 42.1 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
P4KE75CA/B
TVS Diode Single Bi-Dir 64.1V 400W 2-Pin DO-41 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 71.3 | 64.1 | 78.8 | 1 | 4 | 103 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
431KD10-TR
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
|
Von 0,0708 € bis 0,0774 €
pro Stück
|
Yageo | Varistor | 430 | Metal Oxide | 2500 | 25 | 6.5 | 16 | 0.4 | Straight | Through Hole | 710 | 230 | Tape and Reel | 7.5 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
P4KE100CA/TR13
TVS Diode Single Bi-Dir 85.5V 400W 2-Pin DO-41 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 95 | 85.5 | 105 | 1 | 3 | 137 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
SMDJ43A-AT/TR13
Diode TVS Single Uni-Dir 43V 3KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 47.8 | 43 | 52.8 | 2 | 43.2 | 69.4 | 1 | 3000(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
| 2RH1600L-8/TR Gas Discharge Tubes 1600VDC 2.5kADC 2.5AAC 1.5pF Axial Thru-Hole |
|
Yageo | Gasentladungslampen | ±20% | No | 2.5 | 2.5 | 8 | 1.5 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
5KP85A/TR13
Diode TVS Single Uni-Dir 85V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 94.4 | 85 | 104 | 2 | 37.2 | 137 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
SMAJ51CA/TR13
Diode TVS Single Bi-Dir 51V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 56.7 | 51 | 62.7 | 1 | 4.9 | 82.4 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SMCJ160A-AT/TR13
Diode TVS Single Uni-Dir 160V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 178 | 160 | 197 | 1 | 5.8 | 259 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||||||||||||||||||||||||||||||
181KD20J-TR
Var MOV 115VAC/150VDC 10000A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 180 | Metal Oxide | 10000 | 100 | 4.6 | 26 | 1 | Straight | Through Hole | 300 | 2200 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P4KE11A/B
TVS Diode Single Uni-Dir 9.4V 400W 2-Pin DO-41 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 10.5 | 9.4 | 11.6 | 5 | 26.3 | 15.6 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
361KE20
Var MOV 230VAC/300VDC 10000A 360V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 360 | Metal Oxide | 10000 | 100 | 9.8 | 26 | 1 | Straight | Through Hole | 595 | 1100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
151KD14J-FTB
Var MOV 95VAC/125VDC 6000A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 150 | Metal Oxide | 6000 | 50 | 4.1 | 21 | 0.6 | Kinked | Through Hole | 250 | 1300 | Tape and Box | 7.5 | Unknown | No | No | No | No | EAR99 | No |