YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20KPA180A/B
Diode TVS Single Uni-Dir 180V 20KW 2-Pin Case P-600 Box
|
Von 4,2105 € bis 4,5365 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 201.1 | 180 | 224.49 | 2 | 69.4 | 291 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
20KPA160CA/B
Diode TVS Single Bi-Dir 160V 20KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 178.7 | 160 | 199.49 | 2 | 78.3 | 258 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
20KPA172CA/B
Diode TVS Single Bi-Dir 172V 20KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 192.1 | 172 | 214.44 | 2 | 72.9 | 277 | 5 | 20000(Min) | 2 | Case P-600 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
20KPA30CA/TR13
Diode TVS Single Bi-Dir 30V 20KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 33.51 | 30 | 37.41 | 250 | 392.2 | 51.5 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
20KPA32CA/B
Diode TVS Single Bi-Dir 32V 20KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 35.74 | 32 | 39.9 | 150 | 372 | 54.3 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
20KPA40A/B
Diode TVS Single Uni-Dir 40V 20KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 44.7 | 40 | 49.9 | 15 | 297.9 | 67.8 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
20KPA32A/TR13
Diode TVS Single Uni-Dir 32V 20KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 35.74 | 32 | 39.9 | 150 | 372 | 54.3 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
20KPA44CA/B
Diode TVS Single Bi-Dir 44V 20KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 49.1 | 44 | 54.81 | 2 | 277.9 | 72.7 | 5 | 20000(Min) | 2 | Case P-600 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
20KPA48A/B
Diode TVS Single Uni-Dir 48V 20KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 53.6 | 48 | 59.83 | 2 | 254.4 | 79.4 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
1.5KE200A-AT/TR13
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 190 | 171 | 210 | 1 | 5.5 | 274 | 1 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.0SMB39A/TR13
Diode TVS Single Uni-Dir 33.3V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 37.1 | 33.3 | 41 | 1 | 18.8 | 53.9 | 1 | 1000(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.0SMB22A/TR13
Diode TVS Single Uni-Dir 18.8V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 20.9 | 18.8 | 23.1 | 1 | 33.2 | 30.6 | 1 | 1000(Min) | 2 | SMB | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA102A/TR13
Diode TVS Single Uni-Dir 102V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 113.9 | 102 | 125.89 | 2 | 183 | 165.6 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA108A/TR13
Diode TVS Single Uni-Dir 108V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 120.6 | 108 | 133.29 | 2 | 172.9 | 175.2 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA120CA/TR13
Diode TVS Single Bi-Dir 120V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 134 | 120 | 148.11 | 2 | 155.9 | 194.4 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA132CA/TR13
Diode TVS Single Bi-Dir 132V 30KW 2-Pin Case P-600 T/R
|
Von 6,4005 € bis 6,896 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 147.4 | 132 | 162.92 | 2 | 142.3 | 213 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA160A/B
Diode TVS Single Uni-Dir 160V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 178.7 | 160 | 197.51 | 2 | 120 | 252.6 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA156CA/B
Diode TVS Single Bi-Dir 156V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 174.3 | 156 | 192.65 | 2 | 123.7 | 245 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA168CA/B
Diode TVS Single Bi-Dir 168V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 187.7 | 168 | 207.46 | 2 | 111.2 | 272.4 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
5.0SMDJ20CA/TR7
Diode TVS Single Bi-Dir 20V 5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 22.2 | 20 | 24.5 | 5 | 155 | 32.4 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
30KPA170CA/TR13
Diode TVS Single Bi-Dir 170V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 189.9 | 170 | 209.89 | 2 | 110.2 | 275 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA198A/TR13
Diode TVS Single Uni-Dir 198V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 221.2 | 198 | 244.48 | 2 | 94.7 | 319.8 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA180A/TR13
Diode TVS Single Uni-Dir 180V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 201.1 | 180 | 222.27 | 2 | 104.3 | 290.4 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA216A/B
Diode TVS Single Uni-Dir 216V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 241.3 | 216 | 266.7 | 2 | 86.9 | 348.6 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
30KPA216CA/TR13
Diode TVS Single Bi-Dir 216V 30KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 241.3 | 216 | 266.7 | 2 | 86.9 | 348.6 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes |