YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 331KK20J-TR Metal Oxide Varistors |
|
Yageo | Varistor | Metal Oxide | 330 | Straight | Through Hole | 10 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
470KD14J-OTR
Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 47 | 2000 | 93 | 10 | 4.3 | 21 | 4300 | 0.1 | Kinked | Tape and Reel | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| 3RM600M-6-SSS Gas Discharge Tubes 600VDC 10kADC 2pF Solder Pad SMD |
|
Yageo | Gasentladungslampen | ±20% | No | 10 | 8.5 | 6 | 2 | 6 | 3 | 2 | Solder Pad | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SA20CA/TR13
TVS Diode Single Bi-Dir 20V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 22.2 | 32.4 | 20 | 24.5 | 1 | 15.7 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMBJ14A-AT/TR13
Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 15.6 | 23.2 | 14 | 17.2 | 1 | 25.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
151KD14-OP10TB
Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | Metal Oxide | 150 | 4500 | 250 | 50 | 4.1 | 21 | 1300 | 0.6 | Kinked | Tape and Box | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
271KD14-TR
Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial T/R
|
Von 0,0623 € bis 0,0679 €
pro Stück
|
Yageo | Varistor | Metal Oxide | 270 | 4500 | 455 | 50 | 4.6 | 20 | 740 | 0.6 | Straight | Tape and Reel | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
151KD07J-TB
Var MOV 95VAC/125VDC 1750A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | Metal Oxide | 150 | 1750 | 250 | 10 | 4.8 | 12 | 330 | 0.25 | Straight | Tape and Box | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
361KK10J-TR
Metal Oxide Varistors
|
|
Yageo | Varistor | Metal Oxide | 360 | Straight | Through Hole | 7.5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
P4KE43CA-AT/B
Diode TVS Single Bi-Dir 36.8V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 40.9 | 59.3 | 36.8 | 45.2 | 1 | 6.9 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMD1812B050TF
Positive Temperature Coefficient (PTC)
|
Von 0,0468 € bis 0,0517 €
pro Stück
|
Yageo | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.8 | 4.73(Max) | 3.41(Max) | 1(Max) | 2 | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| 201KK20 Metal Oxide Varistors |
|
Yageo | Varistor | Metal Oxide | 200 | Straight | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
121KH14-FP10TR
Var MOV 75VAC/100VDC 4500A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 120 | 4500 | 200 | 50 | 5.68 | 23 | 1700 | 0.6 | Kinked | Through Hole | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
181KD10J-FTR
Var MOV 115VAC/150VDC 3500A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 180 | 3500 | 300 | 25 | 4.8 | 17.5 | 560 | 0.4 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P6SMB110CA/TR7
TVS Diode Single Bi-Dir 94V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 105 | 152 | 94 | 116 | 1 | 4 | 1 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
151KH20J-P7.5TB
Var MOV 95VAC/125VDC 10000A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | Metal Oxide | 150 | 10000 | 250 | 100 | 5.9 | 26.5 | 2700 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SA12A/B
TVS Diode Single Uni-Dir 12V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 13.3 | 19.9 | 12 | 14.7 | 1 | 25.6 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
121KH10-OTR
Var MOV 75VAC/100VDC 2500A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | Metal Oxide | 120 | 2500 | 200 | 25 | 5.67 | 18.5 | 830 | 0.4 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P6SMB27A/TR13
Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 25.7 | 37.5 | 23.1 | 28.4 | 1 | 16.3 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
101KH14J
Var MOV 60VAC/85VDC 6000A 100V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 100 | 6000 | 165 | 50 | 5.48 | 20 | 2000 | 0.6 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
241KN14
Var MOV 150VAC/200VDC 6000A 240V Thru-Hole Radial Bag
|
|
Yageo | Varistor | Metal Oxide | 240 | 6000 | 395 | 50 | 9.8 | 21 | 830 | 0.6 | Straight | Bag | Through Hole | 7.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
180KH10J-O
Var MOV 11VAC/14VDC 1000A 18V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 18 | 1000 | 36 | 5 | 5.27 | 18.5 | 5600 | 0.05 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ9.0A-AT/TR7
Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 10 | 15.4 | 9 | 11.1 | 10 | 39 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
181KH14J-P10
Var MOV 115VAC/150VDC 6000A 180V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | Metal Oxide | 180 | 6000 | 300 | 50 | 5.66 | 20 | 1100 | 0.6 | Straight | Through Hole | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 2RM1500L-8-T6/B Gas Discharge Tubes 1500VDC 10kADC 5AAC 1.5pF Axial Thru-Hole |
|
Yageo | Gasentladungslampen | ±20% | No | 10 | 5 | 6 | 1.5 | 2 | 2 | 0.8 | Straight | Axial | Through Hole | No | No | No | No | EAR99 | No |