YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181KH14J-FTB
Var MOV 115VAC/150VDC 6000A 180V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 180 | Metal Oxide | 6000 | 50 | 5.66 | 23 | 0.6 | Kinked | Through Hole | 300 | 1100 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.5SMC530CA-AT/7
TVS Diode Single Bi-Dir 450V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 503.5 | 450 | 556.5 | 1 | 2.1 | 725 | 1 | 1500(Min) | 2 | SMC | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMBJ250CA/TR7
Diode TVS Single Bi-Dir 250V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 279 | 250 | 309 | 1 | 1.5 | 5000@Ta=50C | 405 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| BK32001502-M Spark Gap, Gas Plasma Arrestor |
Von 0,0971 € bis 0,1072 €
pro Stück
|
Yageo | Gasentladungslampen | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ440A/TR7
Diode TVS Single Uni-Dir 440V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 492 | 440 | 543 | 1 | 0.9 | 5000@Ta=50C | 713 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
271KK10J-TB
Metal Oxide Varistors
|
|
Yageo | Varistor | 270 | Metal Oxide | Straight | Through Hole | 7.5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
391KM20
Var MOV 250VAC/320VDC 10000A 390V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 390 | Metal Oxide | 10000 | 100 | 9.8 | 26 | 1 | Straight | Through Hole | 650 | 1000 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
151KH20J-FP7.5TR
Var MOV 95VAC/125VDC 10000A 150V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 150 | Metal Oxide | 10000 | 100 | 5.9 | 30 | 1 | Kinked | Through Hole | 250 | 2700 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
112KH10-TR
Var MOV 680VAC/895VDC 2500A 1100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 1100 | Metal Oxide | 2500 | 25 | 9.88 | 16.5 | 0.4 | Straight | Through Hole | 1815 | 90 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ16CA-AT/TR7
Diode TVS Single Bi-Dir 16V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 17.8 | 16 | 19.7 | 1 | 23.1 | 26 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
561KN25
Var MOV 350VAC/460VDC 15000A 560V Thru-Hole Radial Bag
|
|
Yageo | Varistor | 560 | Metal Oxide | 15000 | 150 | 13.5 | 32 | 1.2 | Straight | Through Hole | 920 | 1150 | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.5SMC7.5CA-AT/7
TVS Diode Single Bi-Dir 6.4V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 7.13 | 6.4 | 7.88 | 500 | 134.5 | 11.3 | 10 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
P6SMB22A-AT/TR7
Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 20.9 | 18.8 | 23.1 | 1 | 19.9 | 30.6 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMBJ8.5A/TR13
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 9.44 | 8.5 | 10.4 | 20 | 41.7 | 5000@Ta=50C | 14.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
1.5SMC47CA-AT/7
TVS Diode Single Bi-Dir 40.2V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 44.7 | 40.2 | 49.4 | 1 | 23.5 | 64.8 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SA28CA/B
TVS Diode Single Bi-Dir 28V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 31.1 | 28 | 34.4 | 1 | 11.2 | 45.4 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| BK60-090-DI PTC Resettable Fuse, Radial Leaded |
|
Yageo | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.45 | 0.99 | 3.1 | Inside Crimp Standoff | Through Hole | 0.5 | 2 | Bag | 5.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P6SMB440A-AT/TR7
Diode TVS Single Uni-Dir 376V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 418 | 376 | 462 | 1 | 1 | 602 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
181KD20-OTR
Var MOV 115VAC/150VDC 6500A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 180 | Metal Oxide | 6500 | 100 | 4.6 | 28 | 1 | Kinked | Through Hole | 300 | 2200 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.5SMC8.2A-AT/13
TVS Diode Single Uni-Dir 7.02V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 7.79 | 7.02 | 8.61 | 200 | 125.6 | 12.1 | 10 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SA36CA/B
TVS Diode Single Bi-Dir 36V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 40 | 36 | 44.2 | 1 | 8.8 | 58.1 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| 2RP600L-8/B Gas Discharge Tube (GDT) |
|
Yageo | Gasentladungslampen | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
181KD07
Var MOV 115VAC/150VDC 1200A 180V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 180 | Metal Oxide | 1200 | 10 | 4.3 | 12 | 0.25 | Straight | Through Hole | 300 | 280 | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
621KD10
Var MOV 385VAC/505VDC 2500A 620V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 620 | Metal Oxide | 2500 | 25 | 7.3 | 16 | 0.4 | Straight | Through Hole | 1025 | 160 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
911KD20
Var MOV 550VAC/745VDC 6500A 910V Thru-Hole Radial Bulk
|
Von 0,2003 € bis 0,217 €
pro Stück
|
Yageo | Varistor | 910 | Metal Oxide | 6500 | 100 | 8.1 | 26 | 1 | Straight | Through Hole | 1500 | 440 | 10 | Unknown | No | No | No | No | EAR99 | No |