YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMBJ43CA/TR13
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 47.8 | 43 | 52.8 | 1 | 8.7 | 5000@Ta=50C | 69.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| BK13000702-M Gas Discharge Tubes 140VDC 0.8pF Solder Pad SMD |
Von 0,1454 € bis 0,1591 €
pro Stück
|
Yageo | Gasentladungslampen | ±20% | No | 6 | 0.8 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
P6KE33A-AT/TR13
Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 31.4 | 28.2 | 1 | 13.3 | 45.7 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| P0720SC Thyristor Surge Suppressors (TSS) |
Von 0,1324 € bis 0,1449 €
pro Stück
|
Yageo | Thyristor-Spannungsstoßschutzkomponenten | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
121KD20J-P7.5
Var MOV 75VAC/100VDC 10000A 120V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 120 | Metal Oxide | 10000 | 100 | 4.8 | 26 | 1 | Straight | Through Hole | 200 | 3300 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SA110A/TR13
TVS Diode Single Uni-Dir 110V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 122 | 110 | 135 | 1 | 2.9 | 177 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMBJ78CA/TR13
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 86.7 | 78 | 95.8 | 1 | 4.8 | 5000@Ta=50C | 126 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
561KK07-TB
Metal Oxide Varistors
|
|
Yageo | Varistor | 560 | Metal Oxide | Straight | Through Hole | 5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
P6KE12CA-AT/TR13
Diode TVS Single Bi-Dir 10.2V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 11.4 | 10.2 | 5 | 36.5 | 16.7 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
| 3RM400M-8-S Gas Discharge Tubes 400VDC 10kADC 10AAC 2pF Solder Pad SMD |
|
Yageo | Gasentladungslampen | ±20% | No | 10 | 10 | 10 | 8 | 2 | 8 | 3 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 2RP150L-8/TR Gas Discharge Tube 2-Electrodes |
|
Yageo | Gasentladungslampen | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
511KE20
Var MOV 320VAC/415VDC 10000A 510V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 510 | Metal Oxide | 10000 | 100 | 11.5 | 26 | 1 | Straight | Through Hole | 845 | 780 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SMBJ190CA/TR7
Diode TVS Single Bi-Dir 190V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 211 | 190 | 233 | 1 | 2 | 5000@Ta=50C | 308 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ90A-AT/TR13
Diode TVS Single Uni-Dir 90V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 100 | 90 | 111 | 1 | 4.1 | 146 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
1.5SMC20A-AT/7
TVS Diode Single Uni-Dir 17.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 19 | 17.1 | 21 | 1 | 54.9 | 27.7 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
121KD05-TR
Var MOV 75VAC/100VDC 400A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 120 | Metal Oxide | 400 | 5 | 4.5 | 10 | 0.1 | Straight | Through Hole | 210 | 210 | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SA11CA/TR13
TVS Diode Single Bi-Dir 11V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 12.2 | 11 | 13.5 | 1 | 28 | 18.2 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| 2RL2700M-8-T6 Gas Discharge Tubes 2700VDC 5kADC 5AAC 1.5pF Solder Pad SMD |
|
Yageo | Gasentladungslampen | ±20% | No | 5 | 5 | 6 | 1.5 | 2 | Surface Mount | 2 | Solder Pad | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
121KD20J-FP7.5TB
Var MOV 75VAC/100VDC 10000A 120V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 120 | Metal Oxide | 10000 | 100 | 4.8 | 28 | 1 | Kinked | Through Hole | 200 | 3300 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
101KD05-FTR
Var MOV 60VAC/85VDC 400A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 400 | 5 | 4.3 | 13 | 0.1 | Kinked | Through Hole | 177 | 250 | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P4KE100A-AT/B
Diode TVS Single Uni-Dir 85.5V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 95 | 85.5 | 105 | 1 | 3 | 137 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SA78CA/B
TVS Diode Single Bi-Dir 78V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 86.7 | 78 | 95.8 | 1 | 4 | 126 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| 621KN20-P12.5 Var MOV 385VAC/505VDC 10000A 620V Thru-Hole Radial |
|
Yageo | Varistor | 620 | Metal Oxide | 10000 | 100 | 11.5 | 26 | 1 | Straight | Through Hole | 1025 | 650 | 12.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P6KE180CA/TR13
TVS Diode Single Bi-Dir 154V 600W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 171 | 154 | 189 | 1 | 2.5 | 246 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| BK22001102 Circuit Protection Spark Gap |
|
Yageo | Gasentladungslampen | No | No | No | No | EAR99 | No |