YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180KD20-O
Var MOV 11VAC/14VDC 2000A 18V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 18 | Metal Oxide | 2000 | 20 | 4.3 | 28 | 0.2 | Kinked | Through Hole | 36 | 28500 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
391KM25
Var MOV 250VAC/320VDC 15000A 390V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 390 | Metal Oxide | 15000 | 150 | 11.8 | 32 | 1.2 | Straight | Through Hole | 650 | 1600 | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
181KN20
Var MOV 115VAC/150VDC 10000A 180V Thru-Hole Radial Bag
|
|
Yageo | Varistor | 180 | Metal Oxide | 10000 | 100 | 9.8 | 26 | 1 | Straight | Through Hole | 300 | 2200 | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 201KK20J-TR Metal Oxide Varistors |
|
Yageo | Varistor | 200 | Metal Oxide | Straight | Through Hole | 10 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB10CA/TR7
Diode TVS Single Bi-Dir 8.55V 600W 2-Pin SMB T/R
|
Von 0,0429 € bis 0,0468 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 9.5 | 8.55 | 10.5 | 20 | 42.1 | 14.5 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
471KE14
Var MOV 300VAC/385VDC 6000A 470V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 470 | Metal Oxide | 6000 | 50 | 11.5 | 21 | 0.6 | Straight | Through Hole | 775 | 430 | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
151KD14J-OTB
Var MOV 95VAC/125VDC 6000A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 150 | Metal Oxide | 6000 | 50 | 4.1 | 21 | 0.6 | Kinked | Through Hole | 250 | 1300 | Tape and Box | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
911KN25
Var MOV 550VAC/745VDC 15000A 910V Thru-Hole Radial Bag
|
|
Yageo | Varistor | 910 | Metal Oxide | 15000 | 150 | 15.8 | 32 | 1.2 | Straight | Through Hole | 1500 | 700 | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P6KE220A/TR13
TVS Diode Single Uni-Dir 185V 600W 2-Pin DO-15 T/R
|
Von 0,0483 € bis 0,0533 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 209 | 185 | 231 | 1 | 1.9 | 328 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
181KD14-FP10TR
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 180 | Metal Oxide | 4500 | 50 | 4.2 | 21 | 0.6 | Kinked | Through Hole | 300 | 1100 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
181KD10J-OTR
Var MOV 115VAC/150VDC 3500A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 180 | Metal Oxide | 3500 | 25 | 4.8 | 17.5 | 0.4 | Kinked | Through Hole | 300 | 560 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
751KD20J
Var MOV 460VAC/615VDC 10000A 750V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 750 | Metal Oxide | 10000 | 100 | 7.5 | 26 | 1 | Straight | Through Hole | 1240 | 530 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SA160CA/B
TVS Diode Single Bi-Dir 160V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 178 | 160 | 197 | 1 | 2 | 259 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| 3RP350M-8-S Gas Discharge Tubes 350VDC 20kADC 20AAC 2pF Solder Pad SMD |
|
Yageo | Gasentladungslampen | ±20% | No | 20 | 20 | 10 | 8 | 2 | 8 | 3 | Surface Mount | 2 | Solder Pad | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SMBJ220CA-AT/TR13
Diode TVS Single Bi-Dir 220V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 246 | 220 | 272 | 1 | 1.7 | 356 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
181KH14-OTR
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 180 | Metal Oxide | 4500 | 50 | 5.66 | 23 | 0.6 | Kinked | Through Hole | 300 | 1100 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 241KK20 Metal Oxide Varistors |
|
Yageo | Varistor | 240 | Metal Oxide | Straight | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
181KD10J
Var MOV 115VAC/150VDC 3500A 180V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 180 | Metal Oxide | 3500 | 25 | 4.8 | 16 | 0.4 | Straight | Through Hole | 300 | 560 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SA64A/TR13
TVS Diode Single Uni-Dir 64V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 71.1 | 64 | 78.6 | 1 | 5 | 103 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE36CA/TR13
TVS Diode Single Bi-Dir 30.8V 600W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 34.2 | 30.8 | 37.8 | 1 | 12.2 | 49.9 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
181KD05J-TR
Var MOV 115VAC/150VDC 800A 180V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 180 | Metal Oxide | 800 | 5 | 4.3 | 10 | 0.1 | Straight | Through Hole | 320 | 140 | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ7.0CA-AT/TR7
Diode TVS Single Bi-Dir 7V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 7.78 | 7 | 8.6 | 200 | 50 | 12 | 10 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
151KD20J-FP7.5TB
Var MOV 95VAC/125VDC 10000A 150V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 150 | Metal Oxide | 10000 | 100 | 4.5 | 28 | 1 | Kinked | Through Hole | 250 | 2700 | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P6KE75CA-AT/B
Diode TVS Single Bi-Dir 64.1V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 71.3 | 64.1 | 1 | 5.9 | 103 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE13A/TR13
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 12.4 | 11.1 | 13.7 | 1 | 33.5 | 18.2 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Unknown | Unknown | Unknown | Yes | Yes |