YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Number of Terminals | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Current Rating - (A) | Capacitance Value | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2RM400L-8/B Gas Discharge Tubes 400VDC 10kADC 10AAC 1.5pF Axial Thru-Hole |
|
Yageo | Gasentladungslampen | ±20% | No | 10 | 10 | 6 | 2 | 1.5 | 2 | 0.8 | Straight | Axial | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 2RH1600L-8/B Gas Discharge Tube |
|
Yageo | Gasentladungslampen | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB180A-AT/TR7
Diode TVS Single Uni-Dir 154V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 171 | 246 | 154 | 189 | 1 | 2.5 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMBJ45CA/TR7
Diode TVS Single Bi-Dir 45V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 50 | 72.7 | 45 | 55.3 | 1 | 8.3 | 5000@Ta=50C | 0.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
101KH10J-TB
Var MOV 60VAC/85VDC 3500A 100V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 100 | Metal Oxide | 3500 | 165 | 25 | 5.47 | 16.5 | 1000 | 0.4 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
201KK07-TB
Metal Oxide Varistors
|
|
Yageo | Varistor | 200 | Metal Oxide | Straight | Through Hole | 5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
331KM14
Var MOV 210VAC/275VDC 6000A 330V Thru-Hole Pin Bag
|
|
Yageo | Varistor | 330 | Metal Oxide | 6000 | 550 | 50 | 9.8 | 21 | 610 | 0.6 | Straight | Bag | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 3RL470M-5-S Gas Discharge Tubs |
|
Yageo | Gasentladungslampen | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SA190A/TR13
TVS Diode Single Uni-Dir 190V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 211 | 308 | 190 | 233 | 1 | 1.6 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
180KD07-OTR
Var MOV 11VAC/14VDC 250A 18V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 18 | Metal Oxide | 250 | 36 | 2.5 | 4.5 | 13.5 | 2800 | 0.02 | Kinked | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
201KD14J-F
Var MOV 130VAC/170VDC 6000A 200V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 200 | Metal Oxide | 6000 | 340 | 50 | 4.3 | 21 | 1000 | 0.6 | Kinked | Bulk | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
470KD07-TR
Var MOV 30VAC/38VDC 250A 47V Thru-Hole Radial T/R
|
Von 0,0323 € bis 0,0357 €
pro Stück
|
Yageo | Varistor | 47 | Metal Oxide | 250 | 93 | 2.5 | 4.9 | 12 | 1100 | 0.02 | Straight | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
271KK07
Metal Oxide Varistors
|
|
Yageo | Varistor | 270 | Metal Oxide | Straight | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
361KK10-TB
Metal Oxide Varistors
|
|
Yageo | Varistor | 360 | Metal Oxide | Straight | Through Hole | 7.5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB68A/TR7
Diode TVS Single Uni-Dir 58.1V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 64.6 | 92 | 58.1 | 71.4 | 1 | 6.6 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
301KK07
Metal Oxide Varistors
|
|
Yageo | Varistor | 300 | Metal Oxide | Straight | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ78CA/TR7
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 86.7 | 126 | 78 | 95.8 | 1 | 4.8 | 5000@Ta=50C | 0.1 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
P6KE600A/TR13
TVS Diode Single Uni-Dir 510V 600W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 570 | 828 | 510 | 630 | 1 | 0.75 | 1 | 600(Min) | 2 | DO-15 | DO | No | Unknown | Unknown | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P6SMB56A/TR7
Diode TVS Single Uni-Dir 47.8V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 53.2 | 77 | 47.8 | 58.8 | 1 | 7.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
121KH14-OTB
Var MOV 75VAC/100VDC 4500A 120V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 120 | Metal Oxide | 4500 | 200 | 50 | 5.68 | 23 | 1700 | 0.6 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
121KD20-FP7.5TR
Var MOV 75VAC/100VDC 6500A 120V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 120 | Metal Oxide | 6500 | 200 | 100 | 4.8 | 28 | 3300 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 3RL300M-5-S Gas Discharge Tubs |
|
Yageo | Gasentladungslampen | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ78CA-AT/TR7
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 86.7 | 126 | 78 | 95.8 | 1 | 4.8 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
| 331KK20 Metal Oxide Varistors |
|
Yageo | Varistor | 330 | Metal Oxide | Straight | Through Hole | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
102KD14-O
Var MOV 625VAC/825VDC 4500A 1000V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 1000 | Metal Oxide | 4500 | 1650 | 50 | 8 | 21 | 200 | 0.6 | Kinked | Bulk | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No |