YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Number of Terminals | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Current Rating - (A) | Capacitance Value | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMAJ8.0A-AT/TR7
Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 8.89 | 13.6 | 8 | 9.83 | 50 | 29.4 | 1 | 400(Min) | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
3KP150CA/TR13
Diode TVS Single Bi-Dir 150V 3KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 167 | 243 | 150 | 185 | 2 | 12.3 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
3KP17CA-AT/TR13
Diode TVS Single Bi-Dir 17V 3KW 2-Pin Case P-600 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 18.9 | 27.6 | 17 | 2 | 108.7 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
| SMD1210B110TF/16 Positive Temperature Coefficient (PTC) |
|
Yageo | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.6 | 3.43(Max) | 2.8(Max) | 2 | 1.25(Max) | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| SMD2016B150TF Positive Temperature Coefficient PTC |
|
Yageo | PTC, rückstellbare Sicherung | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
P6KE82CA/B
Diode TVS Single Bi-Dir 70.1V 600W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 77.9 | 113 | 70.1 | 86.1 | 1 | 5.4 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
30KPA71CA/B
Diode TVS Single Bi-Dir 71V 30KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 79.3 | 111.5 | 71 | 87.65 | 2 | 271.7 | 5 | 30000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P4SMA47CA/TR13
Diode TVS Single Bi-Dir 40.2V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 44.7 | 64.8 | 40.2 | 49.4 | 1 | 6.3 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
P6KE33A-AT/B
Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 31.4 | 45.7 | 28.2 | 1 | 13.3 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
101KH20-FP7.5TB
Var MOV 60VAC/85VDC 6500A 100V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 100 | Metal Oxide | 6500 | 165 | 100 | 5.89 | 30 | 4000 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5.0SMDJ28CA-AT/13
Diode TVS Single Bi-Dir 28V 5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 31.1 | 45.4 | 28 | 34.4 | 2 | 110 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
20KPA160CA/TR13
Diode TVS Single Bi-Dir 160V 20KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 178.7 | 258 | 160 | 199.49 | 2 | 78.3 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
15KPA43CA/TR13
Diode TVS Single Bi-Dir 43V 15KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 48 | 69.8 | 43 | 53.67 | 2 | 216.3 | 5 | 15000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
1.5KE30CA/TR13
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 28.5 | 41.4 | 25.6 | 31.5 | 1 | 36.7 | 6500 | 0.97 | 1 | 1500(Min) | Tape and Reel | 2 | DO-201 | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
P6SMB8.2A/TR13
TVS Diode Single Uni-Dir 7.02V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 7.79 | 12.1 | 7.02 | 8.61 | 200 | 50.4 | 10 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMDJ150A/TR13
Diode TVS Single Uni-Dir 150V 3KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 167 | 243 | 150 | 185 | 2 | 12.3 | 1 | 3000(Min) | 2 | SMC | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
151KD20-F
Var MOV 95VAC/125VDC 6500A 150V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 150 | Metal Oxide | 6500 | 250 | 100 | 4.5 | 28 | 2700 | 1 | Kinked | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.5KE20A-AT/B
Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 19 | 27.7 | 17.1 | 21 | 1 | 54.9 | 1 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
P6SMB400A/TR13
TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 380 | 548 | 342 | 420 | 1 | 1.1 | 1 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P4SMA62A/TR13
Diode TVS Single Uni-Dir 53V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 58.9 | 85 | 53 | 65.1 | 1 | 4.8 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SMCJ48A-AT/TR13
Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 53.3 | 77.4 | 48 | 58.9 | 1 | 19.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
20KPA72CA/TR13
Diode TVS Single Bi-Dir 72V 20KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 80.4 | 116 | 72 | 89.75 | 2 | 174.1 | 5 | 20000(Min) | 2 | Case P-600 | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P6SMB220CA-AT/TR13
Diode TVS Single Bi-Dir 185V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 209 | 328 | 185 | 231 | 1 | 1.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
P4SMA39A-AT/TR7
Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 37.1 | 53.9 | 33.3 | 41 | 1 | 7.6 | 1 | 400(Min) | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.5SMC7.5A/TR7
TVS Diode Single Uni-Dir 6.4V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 7.13 | 11.3 | 6.4 | 7.88 | 500 | 134.5 | 10 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | Yes | Yes |