ZF Electronics Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Bezel Color | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Release Force - (N) | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Maximum Pre-Travel | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
E13-00M
Switch Snap Action N.O./N.C. SPDT Button 15A 250VAC 1118.55VA 4.17N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 6000@UL | Screw Mount | Quick Connect | Straight | Thermoplastic Nylon | 1.27mm | 5.54mm | Silver Cadmium Oxide | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC3C-A1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 0.1A 250VAC 30VDC 0.69N Screw Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Straight Lever | N.O./N.C. | 100000@UL | 1000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | 5mm | 1.5mm | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC1C-H1AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 10000 | 1000000 | Through Hole | PC Pins | Straight | Polybutylene Terephthalate | Polyethylene Terephthalate | 1mm | 0.6mm | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC2A-H1AA
Switch Snap Action N.O. SPST Button 10.1A 250VAC 186.42VA 3.33N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPST | Button | N.O. | 10000 | 1000000 | Through Hole | PC Pins | Straight | Polybutylene Terephthalate | Polyethylene Terephthalate | 1mm | 0.6mm | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC2C-K8AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 10000 | 1000000 | Through Hole | PC Pins | Right Angle | Polybutylene Terephthalate | Polyethylene Terephthalate | 1mm | 0.6mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
E13-00H
Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 1118.55VA 0.98N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 6000@UL | Screw Mount | Quick Connect | Straight | Steel/Thermoplastic Nylon | 6.35mm | 4.75mm | Silver Cadmium Oxide | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
MX1A-C1NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
|
ZF Electronics | Schlüsseltaste | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 500VAC | Straight | 2 | 2.54 | 4.06 | <=5 | 100 | 200 | Gold/Silver | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
MX1A-E1NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
|
|
ZF Electronics | Schlüsseltaste | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 500VAC | Straight | 2 | 2.54 | 4.06 | <=5 | 100 | 200 | Gold/Silver | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
D419-V3AA
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 0.15N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Thermoplastic Acetal | 1.2mm | 1.3mm | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB1C-A1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.18N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | SPDT | Straight Lever | N.O./N.C. | 15000@UL | 15000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 15mm | 4mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DC1C-A1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 48VDC 0.69N Screw Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Straight Lever | N.O./N.C. | 10000@EN | 1000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | 5mm | 1.5mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC1C-C4AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 10000 | 1000000 | Screw Mount | Wire Lead | Straight | Polyethylene Terephthalate | 1mm | 0.6mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
D449-Q1LD
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.39N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Steel/Thermoplastic Acetal | 3.2mm | 2.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB1C-D2BA
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 6A 250VAC 1.47N Thru-Hole
|
|
ZF Electronics | Schnappschalter | SPDT | Pin Plunger | N.O./N.C. | 10000@EN | 15000000 | Through Hole | PC Pins | Right Angle | Polybutylene Terephthalate | Polyethylene Terephthalate | 1mm | 0.6mm | Silver Alloy/Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
D449-V3AA
Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 30VDC 372.85VA 0.74N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Thermoplastic Acetal | 1.2mm | 1.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB1C-B1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.18N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Straight Lever | N.O./N.C. | 15000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 15mm | 4mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
D413-V1RA
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 30VDC 0.88N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | N/A/Steel/Thermoplastic Acetal | 1.2mm | 1mm | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D413-V3AA
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 0.735N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Thermoplastic Acetal | 1.2mm | 1.3mm | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D451-P4AA
Switch Snap Action N.O. SPST Button 16A 250VAC 372.85VA 3.92N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPST | Button | N.O. | 50000@EN | Through Hole | PC Pins | Straight | Thermoplastic Acetal | 1.2mm | 1.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D489-V3LD
Switch Snap Action N.O./N.C. SPDT Lever 21A 250VAC 1491.4VA 0.74N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 10000@EN | Screw Mount | Quick Connect | Straight | Steel/Thermoplastic Acetal | 3.8mm | 1.8mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB1C-A1SB
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 80VDC 0.64N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | SPDT | Simulated Roller Lever | N.O./N.C. | 15000@UL | 15000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 4mm | 2mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DB1C-A1RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 80VDC 0.2N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 15000@UL | 15000000 | Screw Mount | Solder | Straight | N/A/Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 15mm | 4mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DR1P-DG01
Switch Snap Action N.O./N.C. SPDT Mushroom Button Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Mushroom Button | N.O./N.C. | Through Hole | PC Pins | Right Angle | Polyethersulfone | 0.7mm | Gold Alloy | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DB3C-C1LB
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 0.1A 250VAC 80VDC 0.59N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Short Straight Lever | N.O./N.C. | 100000@UL | 15000000 | Through Hole | PC Pins | Straight | Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 4mm | 2mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F79-00A
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect
|
|
ZF Electronics | Druckknopfschalter | Momentary | DPDT | Button | N.O./N.C. | Panel Mount | Quick Connect | Straight | 6 | Thermoplastic Acetal | Silver Cadmium Oxide | No | No | No | No | EAR99 | No |