ZF Electronics Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Illumination Type | Switch Function | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Bezel Color | Maximum AC Voltage Rating - (V) | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Actuator Material | Housing Material | Contact Plating | Maximum Pre-Travel | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DB5G-B1AA
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 48VDC 0.69N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 50000@EN | 15000000 | Screw Mount | Quick Connect | Straight | Polyethylene Terephthalate | Polyoxymethylene | 1mm | 0.6mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DC1C-C3RB
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 6A 250VAC 48VDC 0.88N Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Wire Lead | Straight | N/A/Stainless Steel/N/A | 4.5mm | 1.5mm | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| 06141234 Switch Access Straight Lever Snap Action Switch |
|
ZF Electronics | Schalterzubehör | Straight Lever | Snap Action Switch | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
D423-R1RD-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 74.57VA 0.86N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | 0.2 | N/A/Stainless Steel/Thermoplastic Acetal | 3.2mm | 2.2mm | Silver | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
D423-R1RA-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 74.57VA 1.9N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | 0.4 | N/A/Stainless Steel/Thermoplastic Acetal | 1.2mm | 1mm | Silver | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
D429-R1ML-G2
Switch Snap Action N.O./N.C. SPDT Lever 3A 250VAC 74.57VA 0.06N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | 0.02 | Stainless Steel/Thermoplastic Acetal | 12.7mm | 7.9mm | Silver | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F81AB110
Switch Push Button N.O. SPST Round Plunger 10A 400VAC 30VDC 1118.55VA Panel Mount Quick Connect
|
|
ZF Electronics | Druckknopfschalter | N.O. | Round Plunger | SPST | 50000 | 36.7 X 13.97(Rectangular) | Panel Mount | Quick Connect | 2 | Straight | Thermoplastic Polyester | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DB3C-B1MC
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 80VDC 0.22N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | 100000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | 10mm | 4mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DC3C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 30VDC 0.78N Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 100000@UL | 1000000 | Screw Mount | Solder | Straight | N/A/Stainless Steel/Polybutylene Terephthalate | 5mm | 1.5mm | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC1C-A1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 48VDC Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
DC1CA1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 6A 250VAC 48VDC 0.78N Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Solder | Straight | N/A/Stainless Steel/Polybutylene Terephthalate | 5mm | 1.5mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC1B-A1AA
Switch Snap Action N.C. SPST Button 6A 250VAC 48VDC 1.96N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | N.C. | Button | SPST | 10000 | 1000000 | Screw Mount | Solder | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DC2C-A1LB
Switch Snap Action N.O./N.C. SPDT Straight Lever 10.1A 250VAC 186.42VA 1.47N Screw Mount Solder
|
Von 2,6676 € bis 3,8699 €
pro Stück
|
ZF Electronics | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | 10000 | 10000000 | Screw Mount | Solder | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | 5mm | 1.5mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DC3A-A1AA
Switch Snap Action N.O. SPST Button 0.1A 250VAC 30VDC 1.96N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | N.O. | Button | SPST | 100000 | 1000000 | Screw Mount | Solder | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Gold | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC1C-L1AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 10000 | 1000000 | Screw Mount | Quick Connect | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DC3C-K7AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Gold | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC1C-A1RB
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 48VDC 0.88N Screw Mount Solder
|
Von 3,2808 € bis 4,8104 €
pro Stück
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000 | 1000000 | Screw Mount | Solder | Straight | Polyethylene Terephthalate | N/A/Stainless Steel/Polybutylene Terephthalate | 4.5mm | 1.5mm | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC3C-K6AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Gold | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC3C-H1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Gold | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC1G-K7AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 10000 | 1000000 | Through Hole | PC Pins | Right Angle | Polyethylene Terephthalate | Polyacetal | 1mm | 0.6mm | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC2C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 10.1A 250VAC 186.42VA 1.27N Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Solder | Straight | N/A/Stainless Steel/Polybutylene Terephthalate | 5.5mm | 1.5mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC2C-A1SC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10.1A 250VAC 186.42VA 1.27N Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Simulated Roller Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | 5.5mm | 1.5mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC2C-C3LD
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Wire Lead | Straight | Stainless Steel/N/A | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
DC2C-L1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 10.1A 250VAC 186.42VA 1.18N Screw Mount
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Quick Connect | Straight | Stainless Steel/Polybutylene Terephthalate | 5.5mm | 1.5mm | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC3C-K8AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Polyethylene Terephthalate | Polybutylene Terephthalate | 1mm | 0.6mm | Gold | No | Unknown | Yes | Unknown | EAR99 | No |