ZF Electronics Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Bezel Color | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Release Force - (N) | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Maximum Pre-Travel | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DK1G-RNE1
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 2A 12VDC Screw Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Simulated Roller Lever | N.O./N.C. | 500000 | Screw Mount | Solder | Straight | Stainless Steel/Polyacetal | Polybutylene Terephthalate | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
D459-B8LD
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 50000@EN | Screw Mount | Solder | Straight | Steel/Thermoplastic Acetal | 3.2mm | 2.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB1C-A1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.18N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | SPDT | Straight Lever | N.O./N.C. | 15000@UL | 15000000 | Screw Mount | Solder | Straight | Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 15mm | 4mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
D419-Q1AA
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 0.15N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Thermoplastic Acetal | 1.2mm | 1.3mm | Gold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| 0015-0751 RR/SRJ Round Boot for Rocker Switch |
|
ZF Electronics | Schalterzubehör | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DK1G-RLD1
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 2A 12VDC Screw Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Straight Lever | N.O./N.C. | 500000 | Screw Mount | Solder | Straight | Stainless Steel/Polyacetal | Polybutylene Terephthalate | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
GPTCRR01
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 2.95N Screw Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 1000000 | Screw Mount | Screw | 1000VAC | Straight | N/A/Stainless Steel/N/A | 0.5 | 4mm | 1.6mm | 100 | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DC3G-KGAQ
Sealed Subminiature Snap Switch
|
|
ZF Electronics | Schnappschalter | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
DC3G-AGAL
Sealed Subminiature Snap Switch
|
Bestand
3.360
1,783 €
pro Stück
|
ZF Electronics | Schnappschalter | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
D459-V3LD
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Steel/Thermoplastic Acetal | 3.2mm | 2.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D45U-V3RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 250VAC 372.85VA 0.49N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | N/A/Steel/Thermoplastic Polyester | 3.2mm | 2.2mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D453-Q1LD
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Steel/Thermoplastic Acetal | 3.2mm | 2.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D45U-V3RA
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | N/A/Steel/Thermoplastic Polyester | 1.2mm | 1mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D459-PAAA
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.98N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 50000@EN | Through Hole | PC Pins | Right Angle | Thermoplastic Acetal | 1.2mm | 1.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D453-V3LL
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.88N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Steel/Thermoplastic Acetal | 7.6mm | 4.7mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D419-Q1LD
Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 0.08N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Aluminum/Thermoplastic Acetal | 3.2mm | 2.3mm | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D443-R1RA
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 250VAC 30VDC 372.85VA 3.24N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | N/A/Steel/Thermoplastic Acetal | 1.2mm | 1mm | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
LRA32H2BBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
|
Von 0,6379 € bis 0,9784 €
pro Stück
|
ZF Electronics | Wippschalter | DPST | Curved Rocker | ON OFF | Black | 10000 | 100000 | Panel Mount | Solder Tag | 1000VAC | 19.2 X 12.9(Rectangular) | Straight | 4 | Nylon 66 | Nylon 66 | Black | 100 | 20 | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
GPTC-RH12
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Roller Plunger | N.O./N.C. | 1000000 | Panel Mount | Screw | 1000VAC | Straight | 1.11 | 0.4mm | 3.56mm | 100 | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DB1C-C1SC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 80VDC 0.54N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Simulated Roller Lever | N.O./N.C. | 15000@UL | 15000000 | Through Hole | PC Pins | Straight | Stainless Steel/Polybutylene Terephthalate | Polyethylene Terephthalate | 4.5mm | 2mm | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
0E7240KT
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10.1A 250VAC 186.42VA 0.74N Screw Mount
|
Von 7,3534 € bis 11,1091 €
pro Stück
|
ZF Electronics | Schnappschalter | SPDT | Roller Lever | N.O./N.C. | 6000@UL | Screw Mount | Wire Lead | Straight | N/A/Stainless Steel/High Temperature Thermoplastic Nylon | High Temperature Thermoplastic | 6.1mm | 3.18mm | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
0E20-00A0
Switch Snap Action N.O./N.C. DPDT Button 20A 250VAC 1491.4VA 12.55N Screw Mount Quick Connect
|
Von 7,9992 € bis 10,3482 €
pro Stück
|
ZF Electronics | Schnappschalter | DPDT | Button | N.O./N.C. | 6000@UL | Screw Mount | Quick Connect | Straight | Thermoplastic | 2.54mm | 1.27mm | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DR1P-DLA0
Switch Snap Action N.O./N.C. SPDT Mushroom Button 2A 12VDC Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | SPDT | Mushroom Button | N.O./N.C. | 1000000 | Through Hole | PC Pins | Right Angle | Polyacetal | Polybutylene Terephthalate | Gold | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
D449-V3AA
Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 30VDC 372.85VA 0.74N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | SPDT | Button | N.O./N.C. | 50000@EN | Screw Mount | Quick Connect | Straight | Thermoplastic Acetal | 1.2mm | 1.3mm | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB2G-A1BA
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 186.42VA 2.45N Screw Mount
|
|
ZF Electronics | Schnappschalter | SPDT | Pin Plunger | N.O./N.C. | 10000@EN | 15000000 | Screw Mount | Solder | Straight | Polyacetal | Polyethylene Terephthalate | 1mm | 0.6mm | Silver Alloy/Gold | No | No | No | No | EAR99 | No |