Zilog Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Instruction Set Architecture | Device Core | Program Memory Type | Maximum CPU Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Program Memory Size | RAM Size | PWM | Programmability | Maximum Power Dissipation - (mW) | Multiply Accumulate | GPIO | Number of Timers | I2C | I2S | ADC Resolution - (bit) | USB | USART | UART | SPI | Core Architecture | CAN | Ethernet | Watchdog | Maximum Expanded Memory Size | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 8000306YA MPU 16bit 6MHz 44-Pin CLLCC |
Bestand
24
Von 936,2347 € bis 1.008,2561 €
pro Stück
|
Zilog | Mikroprozessor | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 16 | 44 | CLLCC | LCC | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | ||||||||||||||||||||||||
Z84C0006CMB
MCU 8-bit Z80 CISC 5V 40-Pin CDIP
|
Bestand
1.558
Von 126,4763 € bis 359,4355 €
pro Stück
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | Z80 | 6 | 6 | No | 0 | 0 | 0 | 0 | 0 | 0 | Z80 | 0 | 0 | 8 | 40 | CDIP | DIP | No | No | No | No | 3A001a.2.c. | No | No | |||||||||||||||||||
| 8000304UA MPU 16bit 10MHz 52-Pin CLLCC |
|
Zilog | Mikroprozessor | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 16 | 52 | CLLCC | LCC | Yes | No | No | No | Yes | No | ||||||||||||||||||||||||||
Z8F6422AR020SG
MCU 8-bit eZ8 CISC 64KB Flash 3.3V 64-Pin LQFP
|
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Flash | 20 | 20 | 64KB | 4KB | 1 | Yes | 1000 | No | 46 | 4 | 1 | 0 | 10 | 0 | 0 | 2 | 1 | Z8 | 0 | 0 | 1 | 1 | I2C/SPI/UART | 8 | 12 | 64 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||
EZ80F91AZ050EK
MCU 8-bit eZ80 CISC 256KB Flash 3.3V 144-Pin LQFP
|
|
Zilog | Microcontrollers - MCUs | eZ80 | CISC | eZ80 | Flash | 50 | 50 | 256KB | 16KB | 830 | 32 | 4 | 1 | 0 | 0 | 0 | 2 | 1 | Z8 | 0 | 1 | Ethernet/I2C/SPI/UART | 8 | 144 | LQFP | No | No | No | No | No | ||||||||||||||||
| Z84C0006CME MCU 8-bit Z80 CISC ROMLess 5V 44-Pin PLCC |
|
Zilog | Microcontrollers - MCUs | 40 | CDIP | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
EZ80F92AZ020EG
MCU 8-bit eZ80 CISC 128KB Flash 3.3V 100-Pin LQFP
|
|
Zilog | Microcontrollers - MCUs | eZ80A | CISC | eZ80 | Flash | 20 | 20 | 128KB | 8KB | Yes | 24 | 6 | 1 | 0 | 0 | 0 | 2 | 1 | Z8 | 0 | 0 | 1 | I2C/SPI/UART | 8 | 100 | LQFP | QFP | No | No | No | No | No | No | |||||||||||||
| Z8F6421AN020SG MCU 8-bit eZ8 CISC 64KB Flash 3.3V 44-Pin LQFP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Flash | 20 | 20 | 64KB | 4KB | 1 | Yes | 750 | No | 31 | 3 | 1 | 0 | 10 | 0 | 0 | 2 | 1 | Z8 | 0 | 0 | 1 | 1 | I2C/SPI/UART | 8 | 8 | 44 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||
Z8F6422AR020EG
MCU 8-bit eZ8 CISC 64KB Flash 3.3V 64-Pin LQFP
|
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Flash | 20 | 20 | 64KB | 4KB | 1 | Yes | 1000 | No | 46 | 4 | 1 | 0 | 10 | 0 | 0 | 2 | 1 | Z8 | 0 | 0 | 1 | 1 | I2C/SPI/UART | 8 | 12 | 64 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||
Z8F6423FT020EG
MCU 8-bit eZ8 CISC 64KB Flash 3.3V 80-Pin PQFP
|
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Flash | 20 | 20 | 64KB | 4KB | 1 | Yes | 550 | No | 60 | 3 | 1 | 0 | 10 | 0 | 0 | 2 | 1 | Z8 | 0 | 0 | 1 | 1 | I2C/SPI/UART | 8 | 12 | 80 | PQFP | QFP | Unknown | No | No | No | No | No | |||||||
| Z8F6421AN020EG MCU 8-bit eZ8 CISC 64KB Flash 3.3V 44-Pin LQFP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Flash | 20 | 20 | 64KB | 4KB | 1 | Yes | 750 | No | 31 | 3 | 1 | 0 | 10 | 0 | 0 | 2 | 1 | Z8 | 0 | 0 | 1 | 1 | I2C/SPI/UART | 8 | 8 | 44 | LQFP | QFP | No | Unknown | No | No | No | No | No | ||||||
| 5962-8951401QA Z80 Parallel Input/Output MCU |
|
Zilog | Microcontrollers - MCUs | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| Z8F082ASJ020EG2156 MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Flash | 20 | 20 | 8KB | 1KB | 1 | Yes | 25 | 2 | 0 | 0 | 10 | 0 | 0 | 1 | 0 | Z8 | 0 | 0 | 1 | 1 | UART | 8 | 8 | 28 | SOIC | SO | No | No | No | No | No | EAR99 | No | ||||||||
| Z84C0008AEG MCU 8-bit Z80 CISC 5V 44-Pin LQFP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | Z80 | 8 | 8 | No | 0 | 0 | 0 | 0 | 0 | 0 | Z80 | 0 | 0 | 8 | 44 | LQFP | QFP | No | Unknown | No | No | No | No | No |