TDKB82801C1265A150Stromwandler
Current Transformer 1:150 1500VAC 0.00028Ohm Prim. DCR 2.2Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:150 | |
| 40000 | |
| 0.00028 | |
| 2.2 | |
| 1500VAC | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 4.8 | |
| 14.48 | |
| 19.91 | |
| 10 | |
| Ferrite |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this B82801C1265A150 current transformer from EPCOS to step down the high alternating current first! It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 10 terminals. The maximum DCR on the primary side is 0.00028 Ohm, while its 2.2 Ohm on the secondary side. It also has a current sense transformer. It has a turn ratio of 1:150. This product is 14.48 mm long, 10 mm tall and 19.91 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

