TDK Stromwandler
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Primary Side Inductance - (uH) | Secondary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82801B0205A100
Current Transformer 1:100 1000VAC 0.0008Ohm Prim. DCR 5.5Ohm Sec. DCR 2000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Bestand
11.700
Von 1,0878 € bis 1,1675 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 20000 | 2000(Min) | 0.0008 | 5.5 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B78419A2288A003
Current Transformer 1:50 2400VAC 500Ohm Prim. DCR 1.5Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Bestand
200
1,4484 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 30000 | 1700 | 500 | 1.5 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2251A003
Current Transformer 1:100 2400VAC 500Ohm Prim. DCR 3.1Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Bestand
3.000
Von 3,2018 € bis 3,4395 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 30000 | 7000 | 500 | 3.1 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B82801B0305A125
Current Transformer 1:125 1000VAC 0.0008Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Bestand
9.000
Von 1,2424 € bis 1,4116 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 20000 | 3000(Min) | 0.0008 | 6.5 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B0724A060
Current Transformer 1:60 1000VAC 0.0008Ohm Prim. DCR 1.98Ohm Sec. DCR 720uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Bestand
2.700
Von 1,225 € bis 1,2944 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:60 | 20000 | 720(Min) | 0.0008 | 1.98 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B78419A2290A003
Current Transformer 1:125 2400VAC 500Ohm Prim. DCR 4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Bestand
200
1,4484 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 30000 | 11000 | 500 | 4 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78417A2286A3
Current Transformer 1:70 2400VAC 0.0019Ohm Prim. DCR 2.9Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:70 | 20000 | 3000 | 0.0019 | 2.9 | 2400VAC | Gull Wing | 6 | 10.6 | 11 | 9.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78417A2287A3
Current Transformer 1:125 2400VAC 0.0019Ohm Prim. DCR 5.3Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,8735 € bis 4,1105 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 20000 | 11000 | 0.0019 | 5.3 | 2400VAC | Gull Wing | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
|
Meist Gesucht
B78417A2285A3
Current Transformer 1:50 2400VAC 0.0019Ohm Prim. DCR 2.1Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,8735 € bis 4,1105 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 1700 | 0.0019 | 2.1 | 2400VAC | Gull Wing | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
|
Meist Gesucht
B82801C565A100
Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
Von 1,9643 € bis 2,006 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 40000 | 0.00028 | 1 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
|
Meist Gekauft
B82801C2245A200
Current Transformer 1:200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
Von 1,9643 € bis 2,006 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:200 | 40000 | 0.00028 | 2.9 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | Unknown | No | No | No | No | No | EAR99 | No | No | |||||
|
Meist Gesucht
B78417A2185A3
Current Transformer 1:100 2400VAC 0.0019Ohm Prim. DCR 5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,8735 € bis 4,1105 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 20000 | 7000 | 0.0019 | 5 | 2400VAC | Gull Wing | 6 | 10.6 | 11 | 9.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2289A3
Current Transformer 1:70 2400VAC 500Ohm Prim. DCR 2.1Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:70 | 30000 | 3000 | 500 | 2.1 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B82801C145A50
Current Transformer 1:50 1500VAC 0.00028Ohm Prim. DCR 0.4Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 40000 | 0.00028 | 0.4 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
B82801C0565A100
Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 40000 | 0.00028 | 1 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
B82801B305A125
Current Transformer 1:125 1000VAC 0.0008Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,4189 € bis 1,5214 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 20000 | 3000(Min) | 0.0008 | 6.5 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B78417A2287A003
Current Transformer 1:125 2400VAC 0.0019Ohm Prim. DCR 5.3Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 20000 | 11000 | 0.0019 | 5.3 | 2400VAC | Gull Wing | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2271A003
Current Transformer 1:180 2400VAC 500Ohm Prim. DCR 7.4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:180 | 30000 | 25000 | 500 | 7.4 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2288A3
Current Transformer 1:50 2400VAC 500Ohm Prim. DCR 1.5Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,7013 € bis 3,8247 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 30000 | 1700 | 500 | 1.5 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2289A003
Current Transformer 1:70 2400VAC 500Ohm Prim. DCR 2.1Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:70 | 30000 | 3000 | 500 | 2.1 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B82801B0803A020
Current Transformer 1:20 1000VAC 0.0008Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:20 | 20000 | 80(Min) | 0.0008 | 0.4 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B0184A030
Current Transformer 1:30 1000VAC 0.008Ohm Prim. DCR 0.87Ohm Sec. DCR 180uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:30 | 20000 | 180(Min) | 0.008 | 0.87 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801C1265A150
Current Transformer 1:150 1500VAC 0.00028Ohm Prim. DCR 2.2Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:150 | 40000 | 0.00028 | 2.2 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
B82801B724A60
Current Transformer 1:60 1000VAC 0.0008Ohm Prim. DCR 1.98Ohm Sec. DCR 720uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,4189 € bis 1,5214 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:60 | 20000 | 720(Min) | 0.0008 | 1.98 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B0984A070
Current Transformer 1:70 1000VAC 0.0008Ohm Prim. DCR 4.75Ohm Sec. DCR 980uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:70 | 20000 | 980(Min) | 0.0008 | 4.75 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No |