Meist Gesucht
TDKB82801C565A100Stromwandler
Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:100 | |
| 40000 | |
| 0.00028 | |
| 1 | |
| 1500VAC | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 4.8 | |
| 14.48 | |
| 19.91 | |
| 10 | |
| Ferrite |
Look no further, use this B82801C565A100 current transformer by EPCOS to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 10 terminals. The maximum DCR on the primary side is 0.00028 Ohm, while its 1 Ohm on the secondary side. This product is 14.48 mm long, 10 mm tall and 19.91 mm deep. It has a turn ratio of 1:100. It also has a current sense transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

