PanasonicECA-0JHG332Kondensator, Aluminium
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 0.84A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 6.3VDC | |
| 0.84 | |
| 207.9@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-0JHG332 aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 207.9@2Min μA. The ECA-0JHG332 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 3300uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

