Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-HA0J331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
Bestand
800
0,0876 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Cylindrical | 0.105 | 20.79@2Min | 0.3 | 1000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1E270UR|EEE-FN Series
Cap Aluminum Lytic 27uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.895
0,058 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 25VDC | 20% | 1.35 | Standard | Cylindrical | 0.09 | 6.75@2Min | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1H470L
Cap Aluminum Lytic 47uF 50V 20% (8 X 6.2mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0755 € bis 0,1019 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.195 | 23.5@2Min | 0.1 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-HD1E562B
Cap Aluminum Lytic 5600uF 25V 20% (16 X 25mm) Radial 7.5mm 1.75A 2000h 105°C Automotive Ammo
|
Bestand
241
0,7144 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 5600uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.75 | 1400@2Min | 7.5 | 0.24 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
10TAE68M
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
Bestand
2.800
Von 0,8115 € bis 0,8528 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 68uF | 10VDC | 20% | 0.025 | Standard | Flat | 2.4 | 68 | 10 | Inward L | 2 | Molded | D2E | 7343-20 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEF-TX0G181RF
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
Bestand
3.500
Von 0,4502 € bis 0,5115 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 4VDC | 20% | 0.015 | Low | Flat | 5.1 | 72@2Min | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EZP-Q60685MTD
Cap Film 6.8uF 600VAC PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.0059 Ohm 105°C Bulk
|
Bestand
50
Von 3,122 € bis 3,1809 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 6.8uF | 600VAC | 10% | 0.0059 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 30 X 51 | 51 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
EEE-FP1V101AL
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,112 € bis 0,1157 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 35@2Min | 0.12 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1A222L
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
39.001
0,278 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 2.47 | 220@2Min | 5 | 0.19 | Radial | 10000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEF-TX0D331RE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.500
Von 0,3789 € bis 0,4305 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 2VDC | 20% | 0.009 | Low | Flat | 6.3 | 66@2Min | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEEFH1V330XL| EEE-FH Series
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,0832 € bis 0,3411 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.45 | Cylindrical | 0.3 | 11.55@2Min | 0.16 | 7000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECQ-UAAV124SA
Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.590
0,0264 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.12uF | 310VAC | 20% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 18.5 X 8 X 12.5 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEU-FS0J512B
Cap Aluminum Lytic 5100uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Ammo
|
Bestand
2.000
0,4088 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 5100uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 3.19 | 321.3@2Min | 5 | 0.3 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FC1E681
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
|
Bestand
567
0,5182 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 170@2Min | 5 | 0.14 | Radial | 3000 | Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECQ-UAAV124TA
Cap Film Suppression X2 0.12uF 310VAC PP 10% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.590
0,0264 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.12uF | 310VAC | 10% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 18.5 X 8 X 12.5 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-F2565JA
Cap Film 5.6uF 250V PP 5% (23.8 X 16.2 X 21.9mm) Radial 20mm 105°C Bulk
|
Bestand
1.000
1,7416 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 5.6uF | 250VDC | 5% | 20 | Radial | PP | 23.8 X 16.2 X 21.9 | 21.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
Bestand
718
0,4294 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 50VDC | 20% | 0.035 | Standard | Aluminum Cylindrical Can | 0.7 | 28@2Min | 3.5 | 0.1 | Radial | 1000 | 2 | 8 X 9.5 | 9.5 | 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HAA330WAR
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 0.029A 1000h 105°C Automotive T/R
|
Bestand
915
0,0123 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | Cylindrical | 0.029 | 3.3@2Min | 0.3 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECW-FD2J333KQ
Cap Film 0.033uF 630V PP 10%( 12.6 X 7.5 X 15.5mm) Radial 105°C Bag
|
Bestand
1
0,0254 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.033uF | 630VDC | 10% | Radial | PP | 2 | 12.6 X 7.5 X 15.5 | 15.5(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
6
0,3284 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 6.3VDC | 20% | 0.022 | Low | Cylindrical | 3.22 | 500@2Min | 0.12 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEV-EB2E220SM
Cap Aluminum Lytic 22uF 250V 20% (16 X 16.5mm) SMD 0.56A 5000h 105°C T/R
|
Bestand
4
0,8208 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 250VDC | 20% | Cylindrical | 0.56 | 340@2Min | 0.15 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
6SVPC820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R
|
Bestand
594
Von 0,6357 € bis 0,6573 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 820uF | 6.3VDC | 20% | 0.012 | Low | Cylindrical | 4.7 | 1033@2Min | 0.15 | 2000 | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECA-1VM470
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
7
0,1504 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.13 | 16.45@2Min | 2 | 0.14 | Radial | 2000 | Small Size | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-FE2W154KA
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Bestand
290
0,0808 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.15uF | 450VDC | 10% | Plastic Rectangular Can | 10 | Radial | PP | Excellent Frequency Characteristics|Low Loss|Small Size | 2 | 13 X 5 X 10.5 | 10.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECQ-E2565JF
Cap Film 5.6uF 250V PET 5% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bulk
|
Bestand
1.990
0,2289 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 5.6uF | 250VDC | 5% | 27.5 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 31 X 11.8 X 21 | 21(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |