PanasonicECA-1AHG472Kondensator, Aluminium
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.26A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 10VDC | |
| 1.26 | |
| 470@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
This electrolytic ECA-1AHG472 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 4700uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECA-1AHG472 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 470@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

