PanasonicECA-1EHG331Kondensator, Aluminium
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.31A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.31 | |
| 82.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 | |
| ±0.5 | |
| ±1 |
By using pure aluminum foil in the anode, this electrolytic ECA-1EHG331 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The ECA-1EHG331 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 82.5@2Min μA. Its capacitance value is 330uF. This product is 11.5 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

