PanasonicECA-1EM332Kondensator, Aluminium
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| 1.3 | |
| 825@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic ECA-1EM332 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-1EM332 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 3300uF. Its leakage current is 825@2Min μA. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

