PanasonicECA-1HHG221BKondensator, Aluminium

Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 105°C Ammo Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECA-1HHG221B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ECA-1HHG221B aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 110@2Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

Auf Lager: 8.589 Stück

Regional Inventory: 89

    Total0,27 €Price for 1

    89 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1706+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 89 Stück
      • Price: 0,2662 €
    • (500)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 8.500 Stück
      • Price: 0,1405 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.