PanasonicECA-1HM2R2IKondensator, Aluminium

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 0.02A 2000h 85°C Ammo Automotive AEC-Q200

The pure aluminum anode on the electrolytic ECA-1HM2R2I electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA. The ECA-1HM2R2I aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

2.000 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.000 Stück
      • Price: 0,0228 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.