PanasonicECA-1HM330BKondensator, Aluminium
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.11 | |
| 16.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Using the aluminum anode based electrolytic ECA-1HM330B electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. The ECA-1HM330B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 16.5@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

