PanasonicECA-1JM102Kondensator, Aluminium

Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.1A 2000h 85°C Automotive Bag

Manufactured from Panasonic, this electrolytic ECA-1JM102 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 630@2Min μA. The ECA-1JM102 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 1000uF.

Import TariffMay apply to this part

Auf Lager: 6.567 Stück

Regional Inventory: 1.000

    Total0,54 €Price for 1

    1.000 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.000 Stück
      • Price: 0,5360 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5.567 Stück
      • Price: 0,5463 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.