PanasonicECA-1VHG101IKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 0.15A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.15 | |
| 35@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
Lower the cost of your electronic circuit design by implementing this electrolytic ECA-1VHG101I aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 100uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The ECA-1VHG101I aluminum electrolytic capacitor has a radial termination style. This product is 11.2 mm tall with a diameter of 6.3 mm. Its leakage current is 35@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

