PanasonicECA-1VM102BKondensator, Aluminium
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.9A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| 0.9 | |
| 350@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 85 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic ECA-1VM102B aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. The ECA-1VM102B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 350@2Min μA. Its capacitance value is 1000uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

