PanasonicECA-1VM330Kondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% Radial 2000h 85°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 11.55@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Bulk |
If you need to filter lower signal frequencies, then this electrolytic ECA-1VM330 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 11.55@2Min μA. Its capacitance value is 33uF. The ECA-1VM330 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

