PanasonicECA-1VM472Kondensator, Aluminium
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1.6A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 35VDC | |
| 1.6 | |
| 1645@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bag | |
| 18 | |
| 35.5 | |
| 13.9 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECA-1VM472 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 35.5 mm tall with a diameter of 18 mm. Its leakage current is 1645@2Min μA. It has a tolerance of 20%. Its capacitance value is 4700uF. The ECA-1VM472 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

