PanasonicECA-2DHG221Kondensator, Aluminium
Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 0.575A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 200VDC | |
| 0.575 | |
| 2650@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 31.5 | |
| 12.4 | |
| 0.8 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-2DHG221 aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ECA-2DHG221 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2650@2Min μA. This product is 31.5 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

