PanasonicECA-2EM2R2Kondensator, Aluminium
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 0.05A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 250VDC | |
| 0.05 | |
| 43@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -25 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
This electrolytic ECA-2EM2R2 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-2EM2R2 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 11.2 mm tall with a diameter of 6.3 mm. Its leakage current is 43@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

