PanasonicECA-2GHG2R2BKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 0.03A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 400VDC | |
| 0.03 | |
| 62.8@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 8 X 11.5 | |
| -25 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 | |
| 15.5 |
Panasonic has you covered with their pure aluminum electrolytic ECA-2GHG2R2B electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 62.8@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. The ECA-2GHG2R2B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2.2uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

