PanasonicECA-2GM470Kondensator, Aluminium
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 0.35A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 400VDC | |
| 0.35 | |
| 1138@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -25 | |
| 85 | |
| Bag | |
| 16 | |
| 31.5 | |
| 0.8 |
Choose this electrolytic ECA-2GM470 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-2GM470 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm. Its leakage current is 1138@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 47uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

