PanasonicECA-2WHG100Kondensator, Aluminium
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.075A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 450VDC | |
| 0.075 | |
| 280@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Using this electrolytic ECA-2WHG100 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 280@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. The ECA-2WHG100 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

