PanasonicECA-2WHG220BKondensator, Aluminium
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.115A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 450VDC | |
| 0.115 | |
| 604@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -25 | |
| 105 | |
| Ammo | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
This electrolytic ECA-2WHG220B aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ECA-2WHG220B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 22uF. Its leakage current is 604@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

