PanasonicECA-2WHG2R2BKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.029A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 450VDC | |
| 0.029 | |
| 69.4@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -25 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 | |
| ±0.5 | |
| ±1 |
If you need to filter lower signal frequencies, then this electrolytic ECA-2WHG2R2B aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 2.2uF. It has a tolerance of 20%. Its leakage current is 69.4@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECA-2WHG2R2B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

