PanasonicECA-2WHG3R3Kondensator, Aluminium
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 0.041A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 450VDC | |
| 0.041 | |
| 99.1@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-2WHG3R3 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 3.3uF. Its leakage current is 99.1@2Min μA. It has a tolerance of 20%. The ECA-2WHG3R3 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

