PanasonicECE-A0GKS101Kondensator, Aluminium
Cap Aluminum Lytic 100uF 4V 20% (5 X 5mm) Radial 2mm 0.061A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 4VDC | |
| 0.061 | |
| 4@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
Lower the cost of your electronic circuit design by implementing this electrolytic ECE-A0GKS101 aluminum capacitor from Panasonic. It can withstand a voltage of 4 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5 mm tall with a diameter of 5 mm. The ECE-A0GKS101 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

