PanasonicECE-A0JKS101Kondensator, Aluminium

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 0.071A 1000h 85°C Automotive Bag

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECE-A0JKS101 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6.3@2Min μA. It has a tolerance of 20%. The ECE-A0JKS101 aluminum electrolytic capacitor has a radial termination style. This product is 5 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. Its capacitance value is 100uF.

Import TariffMay apply to this part

Auf Lager: 7.186 Stück

Regional Inventory: 1.986

    Total71,30 €Price for 1986

    1.986 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.986 Stück
      • Price: 0,0359 €
    • (200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2436+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5.200 Stück
      • Price: 0,0653 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.