PanasonicECE-A0JN470UKondensator, Aluminium
Cap Aluminum Lytic 47uF 6.3V 20% Radial 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 11.88@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Bulk |
By using pure aluminum foil in the anode, this electrolytic ECE-A0JN470U aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 11.88@5Min μA. The ECE-A0JN470U aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

