PanasonicECE-A1EKA470Kondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.07A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.07 | |
| 11.75@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 7 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 7 | |
| 0.41 | |
| 0.45 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECE-A1EKA470 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. The ECE-A1EKA470 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 11.75@2Min μA. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

